RES 470 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ471V
| Digi-Key Part Number | P470ECT-ND |
10 50 200 1000 |
.09400 .05060 .02910 .01987 |
Extended Price
0.94 2.53 5.82 19.87 |
| Manufacturer Part Number | ERJ-8GEYJ471V | |||
| Description | RES 470 OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 9920 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-8GEYJ471V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 470 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 8GEYJ471V ERJ8GEYJ471V P470ECT ND P470ECTND P470ECT |
ERJ-8GEYJ471V Specification Sheet
RES 470 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ471V (P470ECT-ND)
Related parts:RES 470 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ471V
Order 'res 470 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ471V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470ECT-ND.
RES 470 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ471V
Order 'res 470 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ471V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470EDKR-ND.
RES 470 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ471V
Order 'res 470 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ471V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P470ETR-ND.
RES 470 OHM 1/4W 5% 1206 SMD - 9C12063A4700JLHFT
Order 'res 470 ohm 1/4w 5% 1206 smd - 9C12063A4700JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470ECT-ND.
RES 470 OHM 1/4W 5% 1206 SMD - 9C12063A4700JLHFT
Order 'res 470 ohm 1/4w 5% 1206 smd - 9C12063A4700JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470EDKR-ND.
RES 470 OHM 1/4W 5% 1206 SMD - RC1206JR-07470RL
Order 'res 470 ohm 1/4w 5% 1206 smd - RC1206JR-07470RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470ERCT-ND.
RES 470 OHM 1/4W 5% 1206 SMD - RC1206JR-07470RL
Order 'res 470 ohm 1/4w 5% 1206 smd - RC1206JR-07470RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470ERDKR-ND.
RES 470 OHM 1/4W 5% 1206 SMD - RC1206JR-07470RL
Order 'res 470 ohm 1/4w 5% 1206 smd - RC1206JR-07470RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-470ERTR-ND.
RES 470 OHM 1/4W 5% 1206 SMD - 9C12063A4700JLHFT
Order 'res 470 ohm 1/4w 5% 1206 smd - 9C12063A4700JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-470ETR-ND.
RES 470 OHM 1/4W 5% 1206 SMD - CRCW1206470RJNEA
Order 'res 470 ohm 1/4w 5% 1206 smd - CRCW1206470RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-470ECT-ND.
RES 470 OHM 1/4W 5% 1206 SMD - CRCW1206470RJNEA
Order 'res 470 ohm 1/4w 5% 1206 smd - CRCW1206470RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-470EDKR-ND.
RES 470 OHM 1/4W 5% 1206 SMD - CRCW1206470RJNEA
Order 'res 470 ohm 1/4w 5% 1206 smd - CRCW1206470RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-470ETR-ND.
RES 470 OHM 1/4W 5% 1206 SMD - CRCW1206470RJNTA
Order 'res 470 ohm 1/4w 5% 1206 smd - CRCW1206470RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206470RJNTA-ND.
RES ZERO OHM 1/4W 5% 1206 SMD - ERJ-8GEY0R00V
Order 'res zero ohm 1/4w 5% 1206 smd - ERJ-8GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0ECT-ND.
RES ZERO OHM 1/4W 5% 1206 SMD - ERJ-8GEY0R00V
Order 'res zero ohm 1/4w 5% 1206 smd - ERJ-8GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0EDKR-ND.
Send this link via E-Mail
Help With This Screen