CAP .10UF 400V METAL POLY - B32529D6104J - Capacitors
0.1µF Film Capacitor EPCOS Inc Radial 400V B32529D6104J
| Digi-Key Part Number | 495-1246-ND |
1 10 100 500 1000 5000 10000 |
.61000 .44600 .31880 .22950 .17850 .16575 .15938 |
Extended Price
0.61 4.46 31.88 114.75 178.50 828.75 1593.80 |
| Manufacturer Part Number | B32529D6104J | |||
| Description | CAP .10UF 400V METAL POLY | |||
| Quantity Available | 841 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32529D6104J |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 400V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 200000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32529D6104J B32529D6104J 495 1246 ND 4951246ND 495-1246 |
B32529D6104J Specification Sheet
CAP .10UF 400V METAL POLY - B32529D6104J (495-1246-ND) - Capacitors
Related parts 0.1µF Film Capacitor EPCOS Inc Radial 400V B32529D6104JCAP .10UF 400V METAL POLY - B32529D6104J
Order 'cap .10uf 400v metal poly - B32529D6104J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1246-ND.
CAP .10UF 400V METAL POLY - B32521C6104J
Order 'cap .10uf 400v metal poly - B32521C6104J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1243-ND.
CAP .10UF 400V METAL POLY - B32522C6104J
Order 'cap .10uf 400v metal poly - B32522C6104J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1244-ND.
CAP .10UF 400V METAL POLY - B32521C6104K289
Order 'cap .10uf 400v metal poly - B32521C6104K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2444-3-ND.
CAP .10UF 400V METAL POLY - B32521C6104K
Order 'cap .10uf 400v metal poly - B32521C6104K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2444-ND.
CAP .10UF 400V METAL POLY - B32522C6104K
Order 'cap .10uf 400v metal poly - B32522C6104K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2452-ND.
CAP 1.0UF 400V METAL POLY - B32523Q6105K
Order 'cap 1.0uf 400v metal poly - B32523Q6105K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2455-ND.
CAP .10UF 400V METAL POLY AXIAL - B32232A6104K
Order 'cap .10uf 400v metal poly axial - B32232A6104K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3538-ND.
CAP .10UF 400V METAL POLY AXIAL - B32231D6104K000
Order 'cap .10uf 400v metal poly axial - B32231D6104K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32231D6104K000-ND.
CAP 1.0UF 400V METAL POLY AXIAL - B32231D6105K000
Order 'cap 1.0uf 400v metal poly axial - B32231D6105K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32231D6105K000-ND.
CAP 1.0UF 400V METAL POLY AXIAL - B32232A6105K
Order 'cap 1.0uf 400v metal poly axial - B32232A6105K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32232A6105K-ND.
CAP .001UF 400V METAL POLY - B32520C6102J
Order 'cap .001uf 400v metal poly - B32520C6102J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1212-ND.
CAP .001UF 400V METAL POLY - B32529C6102J
Order 'cap .001uf 400v metal poly - B32529C6102J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1213-ND.
CAP .0015UF 400V METAL POLY - B32529C6152J
Order 'cap .0015uf 400v metal poly - B32529C6152J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1214-ND.
CAP .0015UF 400V METAL POLY - B32520C6152J
Order 'cap .0015uf 400v metal poly - B32520C6152J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1215-ND.
Options for 0.1µF Film Capacitor EPCOS Inc Radial 400V B32529D6104J
Send this link via E-Mail
Help With This Screen
