453 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF4530X
RES 453 OHM 1/10W 1% 0402 SMD - ERJ-2RKF4530X - Resistors
| Digi-Key Part Number | P453LDKR-ND |
10 50 200 1000 |
.09800 .05300 .03040 .02074 |
Extended Price
0.98 2.65 6.08 20.74 |
| Manufacturer Part Number | ERJ-2RKF4530X | |||
| Description | RES 453 OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF4530X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 453 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF4530X ERJ2RKF4530X P453LDKR ND P453LDKRND P453LDKR |
ERJ-2RKF4530X Specification Sheet
RES 453 OHM 1/10W 1% 0402 SMD - ERJ-2RKF4530X (P453LDKR-ND) - Resistors
Related parts 453 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF4530X45.3 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF45R3V
Order 'res 45.3 ohm 1/10w 1% 0603 smd - ERJ-3EKF45R3V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P45.3HCT-ND.
453 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF4530V
Order 'res 453 ohm 1/10w 1% 0603 smd - ERJ-3EKF4530V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P453HCT-ND.
45.3 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF45R3V
Order 'res 45.3 ohm 1/10w 1% 0603 smd - ERJ-3EKF45R3V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P45.3HDKR-ND.
453 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF4530V
Order 'res 453 ohm 1/10w 1% 0603 smd - ERJ-3EKF4530V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P453HDKR-ND.
453 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF4530X
Order 'res 453 ohm 1/10w 1% 0402 smd - ERJ-2RKF4530X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P453LCT-ND.
45.3 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF45R3X
Order 'res 45.3 ohm 1/10w 1% 0402 smd - ERJ-2RKF45R3X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P45.3LCT-ND.
453 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF4530X
Order 'res 453 ohm 1/10w 1% 0402 smd - ERJ-2RKF4530X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P453LDKR-ND.
45.3 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF45R3X
Order 'res 45.3 ohm 1/10w 1% 0402 smd - ERJ-2RKF45R3X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P45.3LDKR-ND.
453 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF4530U
Order 'res 453 ohm 1/2w 1% 1210 smd - ERJ-14NF4530U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P453AACT-ND.
45.3 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF45R3U
Order 'res 45.3 ohm 1/2w 1% 1210 smd - ERJ-14NF45R3U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P45.3AACT-ND.
453 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF4530V
Order 'res 453 ohm 1/8w 1% 0805 smd - ERJ-6ENF4530V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P453CCT-ND.
45.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF45R3V
Order 'res 45.3 ohm 1/8w 1% 0805 smd - ERJ-6ENF45R3V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P45.3CCT-ND.
45.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF45R3V
Order 'res 45.3 ohm 1/8w 1% 0805 smd - ERJ-6ENF45R3V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P45.3CDKR-ND.
453 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF4530V
Order 'res 453 ohm 1/8w 1% 0805 smd - ERJ-6ENF4530V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P453CDKR-ND.
45.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF45R3V
Order 'res 45.3 ohm 1/4w 1% 1206 smd - ERJ-8ENF45R3V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P45.3FCT-ND.
Options for 453 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF4530X
Send this link via E-Mail
Help With This Screen
