RES 453 OHM 1/10W 1% 0402 SMD - ERJ-2RKF4530X - Resistors
453 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF4530X
| Digi-Key Part Number | P453LCT-ND |
10 50 200 1000 |
.09800 .05300 .03040 .02074 |
Extended Price
0.98 2.65 6.08 20.74 |
| Manufacturer Part Number | ERJ-2RKF4530X | |||
| Description | RES 453 OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | 23750 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF4530X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 453 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF4530X ERJ2RKF4530X P453LCT ND P453LCTND P453LCT |
ERJ-2RKF4530X Specification Sheet
RES 453 OHM 1/10W 1% 0402 SMD - ERJ-2RKF4530X (P453LCT-ND) - Resistors
Related parts 453 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF4530XRES 453 OHM 1/10W 1% 0402 SMD - ERJ-2RKF4530X
Order 'res 453 ohm 1/10w 1% 0402 smd - ERJ-2RKF4530X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P453LCT-ND.
RES 453 OHM 1/10W 1% 0402 SMD - ERJ-2RKF4530X
Order 'res 453 ohm 1/10w 1% 0402 smd - ERJ-2RKF4530X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P453LDKR-ND.
RES 453 OHM 1/10W 1% 0402 SMD - ERJ-2RKF4530X
Order 'res 453 ohm 1/10w 1% 0402 smd - ERJ-2RKF4530X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P453LTR-ND.
RES 470 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ471X
Order 'res 470 ohm 1/10w 5% 0402 smd - ERJ-2GEJ471X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470JCT-ND.
RES 470 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ471X
Order 'res 470 ohm 1/10w 5% 0402 smd - ERJ-2GEJ471X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470JDKR-ND.
RES 470 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ471X
Order 'res 470 ohm 1/10w 5% 0402 smd - ERJ-2GEJ471X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P470JTR-ND.
RES 470K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ474X
Order 'res 470k ohm 1/10w 5% 0402 smd - ERJ-2GEJ474X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470KJCT-ND.
RES 470K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ474X
Order 'res 470k ohm 1/10w 5% 0402 smd - ERJ-2GEJ474X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470KJDKR-ND.
RES 470K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ474X
Order 'res 470k ohm 1/10w 5% 0402 smd - ERJ-2GEJ474X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P470KJTR-ND.
RES 47 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ470X
Order 'res 47 ohm 1/10w 5% 0402 smd - ERJ-2GEJ470X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47JCT-ND.
RES 47 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ470X
Order 'res 47 ohm 1/10w 5% 0402 smd - ERJ-2GEJ470X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47JDKR-ND.
RES 47 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ470X
Order 'res 47 ohm 1/10w 5% 0402 smd - ERJ-2GEJ470X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P47JTR-ND.
RES 4.7K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ472X
Order 'res 4.7k ohm 1/10w 5% 0402 smd - ERJ-2GEJ472X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.7KJCT-ND.
RES 47K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ473X
Order 'res 47k ohm 1/10w 5% 0402 smd - ERJ-2GEJ473X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47KJCT-ND.
RES 4.7K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ472X
Order 'res 4.7k ohm 1/10w 5% 0402 smd - ERJ-2GEJ472X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.7KJDKR-ND.
Options for 453 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF4530X
Send this link via E-Mail
Help With This Screen
