45.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF4532V
RES 45.3K OHM 1/8W 1% 0805 SMD - ERJ-6ENF4532V - Resistors
| Digi-Key Part Number | P45.3KCDKR-ND |
10 50 200 1000 |
.09100 .04880 .02805 .01914 |
Extended Price
0.91 2.44 5.61 19.14 |
| Manufacturer Part Number | ERJ-6ENF4532V | |||
| Description | RES 45.3K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6ENF4532V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 45.3K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6ENF4532V ERJ6ENF4532V P45 3KCDKR ND P453KCDKRND P45.3KCDKR |
ERJ-6ENF4532V Specification Sheet
RES 45.3K OHM 1/8W 1% 0805 SMD - ERJ-6ENF4532V (P45.3KCDKR-ND) - Resistors
Related parts 45.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF4532V45.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF4532V
Order 'res 45.3k ohm 1/8w 1% 0805 smd - ERJ-6ENF4532V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P45.3KCCT-ND.
45.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF4532V
Order 'res 45.3k ohm 1/8w 1% 0805 smd - ERJ-6ENF4532V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P45.3KCDKR-ND.
45.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-6ENF4532V
Order 'res 45.3k ohm 1/8w 1% 0805 smd - ERJ-6ENF4532V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P45.3KCTR-ND.
470 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6GEYJ471V
Order 'res 470 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ471V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470ACT-ND.
470 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6GEYJ471V
Order 'res 470 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ471V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470ADKR-ND.
470 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-6GEYJ471V
Order 'res 470 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ471V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P470ATR-ND.
470K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6GEYJ474V
Order 'res 470k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ474V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470KACT-ND.
470K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6GEYJ474V
Order 'res 470k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ474V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470KADKR-ND.
470K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-6GEYJ474V
Order 'res 470k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ474V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P470KATR-ND.
47.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6GEYJ470V
Order 'res 47 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ470V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47ACT-ND.
47.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6GEYJ470V
Order 'res 47 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ470V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47ADKR-ND.
47.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-6GEYJ470V
Order 'res 47 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ470V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P47ATR-ND.
0.47 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6RQJR47V
Order 'res .47 ohm 1/8w 5% 0805 smd - ERJ-6RQJR47V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.47BCT-ND.
4.70 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6RQJ4R7V
Order 'res 4.7 ohm 1/8w 5% 0805 smd - ERJ-6RQJ4R7V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.7BCT-ND.
0.47 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6RQJR47V
Order 'res .47 ohm 1/8w 5% 0805 smd - ERJ-6RQJR47V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.47BDKR-ND.
Options for 45.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF4532V
Send this link via E-Mail
Help With This Screen
