RES 45.3 OHM 1/10W 1% 0603 SMD - ERJ-3EKF45R3V - Resistors
45.3 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF45R3V
| Digi-Key Part Number | P45.3HDKR-ND |
10 50 200 1000 |
.07300 .03920 .02255 .01537 |
Extended Price
0.73 1.96 4.51 15.37 |
| Manufacturer Part Number | ERJ-3EKF45R3V | |||
| Description | RES 45.3 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3EKF45R3V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 45.3 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3EKF45R3V ERJ3EKF45R3V P45 3HDKR ND P453HDKRND P45.3HDKR |
ERJ-3EKF45R3V Specification Sheet
RES 45.3 OHM 1/10W 1% 0603 SMD - ERJ-3EKF45R3V (P45.3HDKR-ND) - Resistors
Related parts 45.3 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF45R3VRES 45.3 OHM 1/10W 1% 0603 SMD - ERJ-3EKF45R3V
Order 'res 45.3 ohm 1/10w 1% 0603 smd - ERJ-3EKF45R3V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P45.3HCT-ND.
RES 453 OHM 1/10W 1% 0603 SMD - ERJ-3EKF4530V
Order 'res 453 ohm 1/10w 1% 0603 smd - ERJ-3EKF4530V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P453HCT-ND.
RES 45.3 OHM 1/10W 1% 0603 SMD - ERJ-3EKF45R3V
Order 'res 45.3 ohm 1/10w 1% 0603 smd - ERJ-3EKF45R3V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P45.3HDKR-ND.
RES 453 OHM 1/10W 1% 0603 SMD - ERJ-3EKF4530V
Order 'res 453 ohm 1/10w 1% 0603 smd - ERJ-3EKF4530V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P453HDKR-ND.
RES 453 OHM 1/10W 1% 0402 SMD - ERJ-2RKF4530X
Order 'res 453 ohm 1/10w 1% 0402 smd - ERJ-2RKF4530X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P453LCT-ND.
RES 45.3 OHM 1/10W 1% 0402 SMD - ERJ-2RKF45R3X
Order 'res 45.3 ohm 1/10w 1% 0402 smd - ERJ-2RKF45R3X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P45.3LCT-ND.
RES 453 OHM 1/10W 1% 0402 SMD - ERJ-2RKF4530X
Order 'res 453 ohm 1/10w 1% 0402 smd - ERJ-2RKF4530X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P453LDKR-ND.
RES 45.3 OHM 1/10W 1% 0402 SMD - ERJ-2RKF45R3X
Order 'res 45.3 ohm 1/10w 1% 0402 smd - ERJ-2RKF45R3X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P45.3LDKR-ND.
RES 453 OHM 1/2W 1% 1210 SMD - ERJ-14NF4530U
Order 'res 453 ohm 1/2w 1% 1210 smd - ERJ-14NF4530U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P453AACT-ND.
RES 45.3 OHM 1/2W 1% 1210 SMD - ERJ-14NF45R3U
Order 'res 45.3 ohm 1/2w 1% 1210 smd - ERJ-14NF45R3U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P45.3AACT-ND.
RES 453 OHM 1/8W 1% 0805 SMD - ERJ-6ENF4530V
Order 'res 453 ohm 1/8w 1% 0805 smd - ERJ-6ENF4530V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P453CCT-ND.
RES 45.3 OHM 1/8W 1% 0805 SMD - ERJ-6ENF45R3V
Order 'res 45.3 ohm 1/8w 1% 0805 smd - ERJ-6ENF45R3V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P45.3CCT-ND.
RES 45.3 OHM 1/8W 1% 0805 SMD - ERJ-6ENF45R3V
Order 'res 45.3 ohm 1/8w 1% 0805 smd - ERJ-6ENF45R3V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P45.3CDKR-ND.
RES 453 OHM 1/8W 1% 0805 SMD - ERJ-6ENF4530V
Order 'res 453 ohm 1/8w 1% 0805 smd - ERJ-6ENF4530V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P453CDKR-ND.
RES 45.3 OHM 1/4W 1% 1206 SMD - ERJ-8ENF45R3V
Order 'res 45.3 ohm 1/4w 1% 1206 smd - ERJ-8ENF45R3V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P45.3FCT-ND.
Options for 45.3 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF45R3V
Send this link via E-Mail
Help With This Screen
