CAP .022UF 400V METAL POLY - B32529C6223J
| Digi-Key Part Number | 495-1231-ND |
1 10 100 500 1000 5000 10000 |
.27000 .18300 .12930 .08930 .07050 .06110 .05875 |
Extended Price
0.27 1.83 12.93 44.65 70.50 305.50 587.50 |
| Manufacturer Part Number | B32529C6223J | |||
| Description | CAP .022UF 400V METAL POLY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32529C6223J |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 0.022µF |
| Voltage - Rated | 400V |
| Tolerance | ±5% |
| Series | MKT |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | High Pulse Strength |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32529C6223J B32529C6223J 495 1231 ND 4951231ND 495-1231 |
B32529C6223J Specification Sheet
CAP .022UF 400V METAL POLY - B32529C6223J (495-1231-ND)
Related parts:CAP .022UF 400V METAL POLY - B32529C6223J
Order 'cap .022uf 400v metal poly - B32529C6223J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1231-ND.
CAP .022UF 400V METAL POLY - B32521C6223J
Order 'cap .022uf 400v metal poly - B32521C6223J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1230-ND.
CAP .022UF 400V METAL POLY - B32520C6223J
Order 'cap .022uf 400v metal poly - B32520C6223J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1232-ND.
CAP .022UF 63V METAL POLY - B32529C223J
Order 'cap .022uf 63v metal poly - B32529C223J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1099-ND.
CAP .022UF 100V METAL POLY - B32529C1223J
Order 'cap .022uf 100v metal poly - B32529C1223J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1140-ND.
CAP .022UF 250V METAL POLY - B32529C3223J
Order 'cap .022uf 250v metal poly - B32529C3223J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1183-ND.
CAP .022UF 250V METAL POLY - B32520C3223J
Order 'cap .022uf 250v metal poly - B32520C3223J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1184-ND.
CAP .001UF 400V METAL POLY - B32520C6102J
Order 'cap .001uf 400v metal poly - B32520C6102J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1212-ND.
CAP .001UF 400V METAL POLY - B32529C6102J
Order 'cap .001uf 400v metal poly - B32529C6102J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1213-ND.
CAP .0015UF 400V METAL POLY - B32529C6152J
Order 'cap .0015uf 400v metal poly - B32529C6152J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1214-ND.
CAP .0015UF 400V METAL POLY - B32520C6152J
Order 'cap .0015uf 400v metal poly - B32520C6152J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1215-ND.
CAP .0022UF 400V METAL POLY - B32520C6222J
Order 'cap .0022uf 400v metal poly - B32520C6222J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1216-ND.
CAP .0022UF 400V METAL POLY - B32529C6222J
Order 'cap .0022uf 400v metal poly - B32529C6222J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1217-ND.
CAP .0033UF 400V METAL POLY - B32520C6332J
Order 'cap .0033uf 400v metal poly - B32520C6332J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1218-ND.
CAP .0033UF 400V METAL POLY - B32529C6332J
Order 'cap .0033uf 400v metal poly - B32529C6332J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1219-ND.
Send this link via E-Mail
Help With This Screen