CAP .01UF 400V METAL POLY - B32529C6103J - Capacitors
10000pF Film Capacitor EPCOS Inc Radial 400V B32529C6103J
| Digi-Key Part Number | 495-1224-ND |
1 10 100 500 1000 5000 10000 |
.28000 .21800 .14660 .09934 .07568 .06386 .06054 |
Extended Price
0.28 2.18 14.66 49.67 75.68 319.30 605.40 |
| Manufacturer Part Number | B32529C6103J | |||
| Description | CAP .01UF 400V METAL POLY | |||
| Quantity Available | 6894 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32529C6103J |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 400V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 200000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32529C6103J B32529C6103J 495 1224 ND 4951224ND 495-1224 |
B32529C6103J Specification Sheet
CAP .01UF 400V METAL POLY - B32529C6103J (495-1224-ND) - Capacitors
Related parts 10000pF Film Capacitor EPCOS Inc Radial 400V B32529C6103JCAP .01UF 400V METAL POLY - B32529C6103J
Order 'cap .01uf 400v metal poly - B32529C6103J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1224-ND.
CAP .01UF 400V METAL POLY - B32521C6103J
Order 'cap .01uf 400v metal poly - B32521C6103J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1225-ND.
CAP .01UF 400V METAL POLY - B32520C6103J
Order 'cap .01uf 400v metal poly - B32520C6103J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1226-ND.
CAP .01UF 400V METAL POLY - B32520C6103K289
Order 'cap .01uf 400v metal poly - B32520C6103K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2430-3-ND.
CAP .01UF 400V METAL POLY - B32520C6103K
Order 'cap .01uf 400v metal poly - B32520C6103K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2430-ND.
CAP .01UF 400V METAL POLY - B32521C6103K289
Order 'cap .01uf 400v metal poly - B32521C6103K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2442-3-ND.
CAP .01UF 400V METAL POLY - B32521C6103K
Order 'cap .01uf 400v metal poly - B32521C6103K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2442-ND.
CAP .01UF 400V METAL POLY - B32529C6103J289
Order 'cap .01uf 400v metal poly - B32529C6103J289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2566-3-ND.
CAP .01UF 400V METAL POLY - B32529C6103K289
Order 'cap .01uf 400v metal poly - B32529C6103K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2567-3-ND.
CAP .01UF 400V METAL POLY - B32529C6103K
Order 'cap .01uf 400v metal poly - B32529C6103K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2567-ND.
CAP .001UF 400V METAL POLY - B32520C6102J
Order 'cap .001uf 400v metal poly - B32520C6102J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1212-ND.
CAP .001UF 400V METAL POLY - B32529C6102J
Order 'cap .001uf 400v metal poly - B32529C6102J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1213-ND.
CAP .0015UF 400V METAL POLY - B32529C6152J
Order 'cap .0015uf 400v metal poly - B32529C6152J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1214-ND.
CAP .0015UF 400V METAL POLY - B32520C6152J
Order 'cap .0015uf 400v metal poly - B32520C6152J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1215-ND.
CAP .0022UF 400V METAL POLY - B32520C6222J
Order 'cap .0022uf 400v metal poly - B32520C6222J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1216-ND.
Options for 10000pF Film Capacitor EPCOS Inc Radial 400V B32529C6103J
Send this link via E-Mail
Help With This Screen
