RES 43K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ433V - Resistors
| Digi-Key Part Number | P43KACT-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | ERJ-6GEYJ433V | |||
| Description | RES 43K OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 3520 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6GEYJ433V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 43.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6GEYJ433V ERJ6GEYJ433V P43KACT ND P43KACTND P43KACT |
ERJ-6GEYJ433V Specification Sheet
RES 43K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ433V (P43KACT-ND) - Resistors
Related parts Resistors:RES 43K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ433V
Order 'res 43k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ433V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P43KACT-ND.
RES 43K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ433V
Order 'res 43k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ433V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P43KADKR-ND.
RES 43K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ433V
Order 'res 43k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ433V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P43KATR-ND.
RES 4.3K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ432V
Order 'res 4.3k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ432V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.3KACT-ND.
RES 4.3K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ432V
Order 'res 4.3k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ432V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.3KADKR-ND.
RES 4.3K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ432V
Order 'res 4.3k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ432V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4.3KATR-ND.
RES 43K OHM 1/8W 5% 0805 SMD - 9C08052A4302JLHFT
Order 'res 43k ohm 1/8w 5% 0805 smd - 9C08052A4302JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43KACT-ND.
RES 4.3K OHM 1/8W 5% 0805 SMD - 9C08052A4301JLHFT
Order 'res 4.3k ohm 1/8w 5% 0805 smd - 9C08052A4301JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3KACT-ND.
RES 43K OHM 1/8W 5% 0805 SMD - 9C08052A4302JLHFT
Order 'res 43k ohm 1/8w 5% 0805 smd - 9C08052A4302JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43KADKR-ND.
RES 4.3K OHM 1/8W 5% 0805 SMD - 9C08052A4301JLHFT
Order 'res 4.3k ohm 1/8w 5% 0805 smd - 9C08052A4301JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3KADKR-ND.
RES 43K OHM 1/8W 5% 0805 SMD - RC0805JR-0743KL
Order 'res 43k ohm 1/8w 5% 0805 smd - RC0805JR-0743KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43KARCT-ND.
RES 4.3K OHM 1/8W 5% 0805 SMD - RC0805JR-074K3L
Order 'res 4.3k ohm 1/8w 5% 0805 smd - RC0805JR-074K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3KARCT-ND.
RES 4.3K OHM 1/8W 5% 0805 SMD - RC0805JR-074K3L
Order 'res 4.3k ohm 1/8w 5% 0805 smd - RC0805JR-074K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3KARDKR-ND.
RES 43K OHM 1/8W 5% 0805 SMD - RC0805JR-0743KL
Order 'res 43k ohm 1/8w 5% 0805 smd - RC0805JR-0743KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43KARDKR-ND.
RES 4.3K OHM 1/8W 5% 0805 SMD - RC0805JR-074K3L
Order 'res 4.3k ohm 1/8w 5% 0805 smd - RC0805JR-074K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.3KARTR-ND.
Send this link via E-Mail
Help With This Screen