CAP .001UF 400V METAL POLY - B32520C6102J
1000pF Film Capacitor EPCOS Inc Radial 400V B32520C6102J
| Digi-Key Part Number | 495-1212-ND |
1 10 100 500 1000 5000 10000 |
.33000 .25500 .17210 .11656 .08880 .07493 .07104 |
Extended Price
0.33 2.55 17.21 58.28 88.80 374.65 710.40 |
| Manufacturer Part Number | B32520C6102J | |||
| Description | CAP .001UF 400V METAL POLY | |||
| Quantity Available | 42742 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32520C6102J |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 400V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.295" (7.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 200000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32520C6102J B32520C6102J 495 1212 ND 4951212ND 495-1212 |
B32520C6102J Specification Sheet
CAP .001UF 400V METAL POLY - B32520C6102J (495-1212-ND)
Related parts 1000pF Film Capacitor EPCOS Inc Radial 400V B32520C6102JCAP .001UF 400V METAL POLY - B32520C6102J
Order 'cap .001uf 400v metal poly - B32520C6102J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1212-ND.
CAP .001UF 400V METAL POLY - B32529C6102J
Order 'cap .001uf 400v metal poly - B32529C6102J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1213-ND.
CAP .001UF 400V METAL POLY - B32529C6102K289
Order 'cap .001uf 400v metal poly - B32529C6102K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2564-3-ND.
CAP .001UF 400V METAL POLY - B32529C6102K
Order 'cap .001uf 400v metal poly - B32529C6102K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2564-ND.
CAP .0015UF 400V METAL POLY - B32529C6152J
Order 'cap .0015uf 400v metal poly - B32529C6152J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1214-ND.
CAP .0015UF 400V METAL POLY - B32520C6152J
Order 'cap .0015uf 400v metal poly - B32520C6152J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1215-ND.
CAP .0022UF 400V METAL POLY - B32520C6222J
Order 'cap .0022uf 400v metal poly - B32520C6222J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1216-ND.
CAP .0022UF 400V METAL POLY - B32529C6222J
Order 'cap .0022uf 400v metal poly - B32529C6222J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1217-ND.
CAP .0033UF 400V METAL POLY - B32520C6332J
Order 'cap .0033uf 400v metal poly - B32520C6332J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1218-ND.
CAP .0033UF 400V METAL POLY - B32529C6332J
Order 'cap .0033uf 400v metal poly - B32529C6332J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1219-ND.
CAP .0047UF 400V METAL POLY - B32529C6472J
Order 'cap .0047uf 400v metal poly - B32529C6472J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1220-ND.
CAP .0047UF 400V METAL POLY - B32520C6472J
Order 'cap .0047uf 400v metal poly - B32520C6472J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1221-ND.
CAP .0068UF 400V METAL POLY - B32520C6682J
Order 'cap .0068uf 400v metal poly - B32520C6682J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1222-ND.
CAP .0068UF 400V METAL POLY - B32529C6682J
Order 'cap .0068uf 400v metal poly - B32529C6682J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1223-ND.
CAP .01UF 400V METAL POLY - B32529C6103J
Order 'cap .01uf 400v metal poly - B32529C6103J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1224-ND.
Options for 1000pF Film Capacitor EPCOS Inc Radial 400V B32520C6102J
Send this link via E-Mail
Help With This Screen
