RES 43 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ430V - Resistors
| Digi-Key Part Number | P43ECT-ND |
10 50 200 1000 |
.09400 .05060 .02910 .01987 |
Extended Price
0.94 2.53 5.82 19.87 |
| Manufacturer Part Number | ERJ-8GEYJ430V | |||
| Description | RES 43 OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 2010 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-8GEYJ430V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 43.0 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 8GEYJ430V ERJ8GEYJ430V P43ECT ND P43ECTND P43ECT |
ERJ-8GEYJ430V Specification Sheet
RES 43 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ430V (P43ECT-ND) - Resistors
Related parts Resistors:RES 43 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ430V
Order 'res 43 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ430V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P43ECT-ND.
RES 43 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ430V
Order 'res 43 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ430V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P43EDKR-ND.
RES 43 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ430V
Order 'res 43 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ430V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P43ETR-ND.
RES 4.3 OHM 1/4W 5% 1206 SMD - 9C12063A4R30JGHFT
Order 'res 4.3 ohm 1/4w 5% 1206 smd - 9C12063A4R30JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3ECT-ND.
RES 43 OHM 1/4W 5% 1206 SMD - 9C12063A43R0JLHFT
Order 'res 43 ohm 1/4w 5% 1206 smd - 9C12063A43R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43ECT-ND.
RES 4.3 OHM 1/4W 5% 1206 SMD - 9C12063A4R30JGHFT
Order 'res 4.3 ohm 1/4w 5% 1206 smd - 9C12063A4R30JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3EDKR-ND.
RES 43 OHM 1/4W 5% 1206 SMD - 9C12063A43R0JLHFT
Order 'res 43 ohm 1/4w 5% 1206 smd - 9C12063A43R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43EDKR-ND.
RES 43 OHM 1/4W 5% 1206 SMD - RC1206JR-0743RL
Order 'res 43 ohm 1/4w 5% 1206 smd - RC1206JR-0743RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43ERCT-ND.
RES 4.3 OHM 1/4W 5% 1206 SMD - RC1206JR-074R3L
Order 'res 4.3 ohm 1/4w 5% 1206 smd - RC1206JR-074R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3ERCT-ND.
RES 43 OHM 1/4W 5% 1206 SMD - RC1206JR-0743RL
Order 'res 43 ohm 1/4w 5% 1206 smd - RC1206JR-0743RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43ERDKR-ND.
RES 4.3 OHM 1/4W 5% 1206 SMD - RC1206JR-074R3L
Order 'res 4.3 ohm 1/4w 5% 1206 smd - RC1206JR-074R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3ERDKR-ND.
RES 4.3 OHM 1/4W 5% 1206 SMD - RC1206JR-074R3L
Order 'res 4.3 ohm 1/4w 5% 1206 smd - RC1206JR-074R3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.3ERTR-ND.
RES 43 OHM 1/4W 5% 1206 SMD - RC1206JR-0743RL
Order 'res 43 ohm 1/4w 5% 1206 smd - RC1206JR-0743RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-43ERTR-ND.
RES 4.3 OHM 1/4W 5% 1206 SMD - 9C12063A4R30JGHFT
Order 'res 4.3 ohm 1/4w 5% 1206 smd - 9C12063A4R30JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.3ETR-ND.
RES 43 OHM 1/4W 5% 1206 SMD - 9C12063A43R0JLHFT
Order 'res 43 ohm 1/4w 5% 1206 smd - 9C12063A43R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-43ETR-ND.
Send this link via E-Mail
Help With This Screen