Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 43.2 OHM 1/10W 1% 0603 SMD - ERJ-3EKF43R2V - Resistors

Digi-Key Part Number P43.2HCT-ND
Price Break
10
50
200
1000
Unit Price
.07300
.03920
.02255
.01537
Extended Price
0.73
1.96
4.51
15.37
Manufacturer Part NumberERJ-3EKF43R2V
DescriptionRES 43.2 OHM 1/10W 1% 0603 SMD
Quantity Available 4400
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationERJ-3EKF43R2V
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms43.2
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working50V
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 3EKF43R2V
ERJ3EKF43R2V
P43 2HCT ND
P432HCTND
P43.2HCT

ERJ-3EKF43R2V Specification Sheet

Image of RES 43.2 OHM 1/10W 1% 0603 SMD - ERJ-3EKF43R2V

RES 43.2 OHM 1/10W 1% 0603 SMD - ERJ-3EKF43R2V (P43.2HCT-ND) - Resistors

Related parts Resistors:
RES 43 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ430V
 Order 'res 43 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ430V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P43GCT-ND.
RES 43 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ430V
 Order 'res 43 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ430V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P43GDKR-ND.
RES 43 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ430V
 Order 'res 43 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ430V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P43GTR-ND.
RES ZERO OHM 1/10W 5% 0603 SMD - ERJ-3GEY0R00V
 Order 'res zero ohm 1/10w 5% 0603 smd - ERJ-3GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0GCT-ND.
RES ZERO OHM 1/10W 5% 0603 SMD - ERJ-3GEY0R00V
 Order 'res zero ohm 1/10w 5% 0603 smd - ERJ-3GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0GDKR-ND.
RES ZERO OHM 1/10W 5% 0603 SMD - ERJ-3GEY0R00V
 Order 'res zero ohm 1/10w 5% 0603 smd - ERJ-3GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.0GTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ101V
 Order 'res 100 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100GCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ101V
 Order 'res 100 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100GDKR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ101V
 Order 'res 100 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100GTR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ104V
 Order 'res 100k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KGCT-ND.
RES 100K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ104V
 Order 'res 100k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KGDKR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ104V
 Order 'res 100k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ104V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KGTR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ100V
 Order 'res 10 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10GCT-ND.
RES 10 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ100V
 Order 'res 10 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10GDKR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ100V
 Order 'res 10 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ100V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10GTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 43.2 OHM 1/10W 1% 0603 SMD - CRCW060343R2FKTA Next: RES 43.2 OHM 1/10W 1% 0603 SMD - ERJ-3EKF43R2V