0.22µF Film Capacitor EPCOS Inc Radial 250V B32521C3224J
CAP .22UF 250V METAL POLY - B32521C3224J - Capacitors
| Digi-Key Part Number | 495-1203-ND |
1 10 100 500 1000 5000 10000 |
.55000 .40400 .28880 .20790 .16170 .15015 .14438 |
Extended Price
0.55 4.04 28.88 103.95 161.70 750.75 1443.80 |
| Manufacturer Part Number | B32521C3224J | |||
| Description | CAP .22UF 250V METAL POLY | |||
| Quantity Available | 23280 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32521C3224J |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 0.22µF |
| Voltage - Rated | 250V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.394" (10.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 200000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32521C3224J B32521C3224J 495 1203 ND 4951203ND 495-1203 |
B32521C3224J Specification Sheet
CAP .22UF 250V METAL POLY - B32521C3224J (495-1203-ND) - Capacitors
Related parts 0.22µF Film Capacitor EPCOS Inc Radial 250V B32521C3224J0.22µF Film Capacitor EPCOS Inc Radial 250V B32521C3224J
Order 'cap .22uf 250v metal poly - B32521C3224J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1203-ND.
0.22µF Film Capacitor EPCOS Inc Radial 250V B32522C3224J
Order 'cap .22uf 250v metal poly - B32522C3224J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1202-ND.
0.22µF Film Capacitor EPCOS Inc Radial 250V B32529D3224J
Order 'cap .22uf 250v metal poly - B32529D3224J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1204-ND.
0.22µF Film Capacitor EPCOS Inc Radial 250V B32521C3224K
Order 'cap .22uf 250v metal poly - B32521C3224K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2439-ND.
0.22µF Film Capacitor EPCOS Inc Axial 250V B32232A3224K
Order 'cap .22uf 250v metal poly axial - B32232A3224K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3530-ND.
2.2µF Film Capacitor EPCOS Inc Axial 250V B32232A3225K
Order 'cap 2.2uf 250v metal poly axial - B32232A3225K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3531-ND.
0.22µF Film Capacitor EPCOS Inc Axial 250V B32231D3224K000
Order 'cap .22uf 250v metal poly axial - B32231D3224K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32231D3224K000-ND.
2.2µF Film Capacitor EPCOS Inc Axial 250V B32231D3225K000
Order 'cap 2.2uf 250v metal poly axial - B32231D3225K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32231D3225K000-ND.
1000pF Film Capacitor EPCOS Inc Radial 250V B32529C3102J
Order 'cap .001uf 250v metal poly - B32529C3102J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1174-ND.
1500pF Film Capacitor EPCOS Inc Radial 250V B32529C3152J
Order 'cap .0015uf 250v metal poly - B32529C3152J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1175-ND.
2200pF Film Capacitor EPCOS Inc Radial 250V B32529C3222J
Order 'cap .0022uf 250v metal poly - B32529C3222J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1176-ND.
3300pF Film Capacitor EPCOS Inc Radial 250V B32529C3332J
Order 'cap .0033uf 250v metal poly - B32529C3332J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1177-ND.
4700pF Film Capacitor EPCOS Inc Radial 250V B32529C3472J
Order 'cap .0047uf 250v metal poly - B32529C3472J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1178-ND.
6800pF Film Capacitor EPCOS Inc Radial 250V B32529C3682J
Order 'cap .0068uf 250v metal poly - B32529C3682J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1179-ND.
10000pF Film Capacitor EPCOS Inc Radial 250V B32529C3103J
Order 'cap .01uf 250v metal poly - B32529C3103J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1180-ND.
Options for 0.22µF Film Capacitor EPCOS Inc Radial 250V B32521C3224J
Send this link via E-Mail
Help With This Screen
