CAP .15UF 250V METAL POLY - B32521C3154J - Capacitors
| Digi-Key Part Number | 495-1201-ND |
1 10 100 500 1000 5000 10000 |
.57000 .38600 .27230 .18810 .14850 .12870 .12375 |
Extended Price
0.57 3.86 27.23 94.05 148.50 643.50 1237.50 |
| Manufacturer Part Number | B32521C3154J | |||
| Description | CAP .15UF 250V METAL POLY | |||
| Quantity Available | 3050 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32521C3154J |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 0.15µF |
| Voltage - Rated | 250V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.394" (10.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 200000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32521C3154J B32521C3154J 495 1201 ND 4951201ND 495-1201 |
B32521C3154J Specification Sheet
CAP .15UF 250V METAL POLY - B32521C3154J (495-1201-ND) - Capacitors
Related parts Capacitors :CAP .15UF 250V METAL POLY - B32521C3154J
Order 'cap .15uf 250v metal poly - B32521C3154J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1201-ND.
CAP .15UF 250V METAL POLY - B32522C3154J
Order 'cap .15uf 250v metal poly - B32522C3154J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1198-ND.
CAP .15UF 250V METAL POLY - B32520C3154J
Order 'cap .15uf 250v metal poly - B32520C3154J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1199-ND.
CAP .15UF 250V METAL POLY - B32529C3154J
Order 'cap .15uf 250v metal poly - B32529C3154J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1200-ND.
CAP 1.5UF 250V METAL POLY - B32522C3155K
Order 'cap 1.5uf 250v metal poly - B32522C3155K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2451-ND.
CAP .15UF 250V METAL POLY - B32529C3154J289
Order 'cap .15uf 250v metal poly - B32529C3154J289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2534-3-ND.
CAP .15UF 250V METAL POLY - B32529C3154K289
Order 'cap .15uf 250v metal poly - B32529C3154K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2535-3-ND.
CAP .15UF 250V METAL POLY - B32529C3154K
Order 'cap .15uf 250v metal poly - B32529C3154K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2535-ND.
CAP .15UF 250V METAL POLY AXIAL - B32231D3154K
Order 'cap .15uf 250v metal poly axial - B32231D3154K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32231D3154K-ND.
CAP 1.5UF 250V METAL POLY AXIAL - B32231D3155K000
Order 'cap 1.5uf 250v metal poly axial - B32231D3155K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32231D3155K000-ND.
CAP .15UF 250V METAL POLY AXIAL - B32232A3154K
Order 'cap .15uf 250v metal poly axial - B32232A3154K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32232A3154K-ND.
CAP 1.5UF 250V METAL POLY AXIAL - B32232A3155K
Order 'cap 1.5uf 250v metal poly axial - B32232A3155K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32232A3155K-ND.
CAP .001UF 250V METAL POLY - B32529C3102J
Order 'cap .001uf 250v metal poly - B32529C3102J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1174-ND.
CAP .0015UF 250V METAL POLY - B32529C3152J
Order 'cap .0015uf 250v metal poly - B32529C3152J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1175-ND.
CAP .0022UF 250V METAL POLY - B32529C3222J
Order 'cap .0022uf 250v metal poly - B32529C3222J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1176-ND.
Send this link via E-Mail
Help With This Screen
