RES ANTI-SURGE 430K OHM 5% 0805 - ERJ-P06J434V
| Digi-Key Part Number | P430KADTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.02660 .02280 .02090 .01900 .01520 .01330 .01140 |
Extended Price
133.00 228.00 522.50 950.00 1520.00 3325.00 5700.00 |
| Manufacturer Part Number | ERJ-P06J434V | |||
| Description | RES ANTI-SURGE 430K OHM 5% 0805 | |||
| Quantity Available | 15000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ERJ-P06J434V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 430K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ERJ P06J434V ERJP06J434V P430KADTR ND P430KADTRND P430KADTR |
ERJ-P06J434V Specification Sheet
RES ANTI-SURGE 430K OHM 5% 0805 - ERJ-P06J434V (P430KADTR-ND)
Related parts:RES ANTI-SURGE 430K OHM 5% 0805 - ERJ-P06J434V
Order 'res anti-surge 430k ohm 5% 0805 - ERJ-P06J434V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P430KADCT-ND.
RES ANTI-SURGE 430K OHM 5% 0805 - ERJ-P06J434V
Order 'res anti-surge 430k ohm 5% 0805 - ERJ-P06J434V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P430KADDKR-ND.
RES ANTI-SURGE 430K OHM 5% 0805 - ERJ-P06J434V
Order 'res anti-surge 430k ohm 5% 0805 - ERJ-P06J434V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P430KADTR-ND.
RES ANTI-SULFUR 430K OHM 5% 0805 - ERJ-S06J434V
Order 'res anti-sulfur 430k ohm 5% 0805 - ERJ-S06J434V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J434V-ND.
RES ANTI-SURGE 100 OHM 5% 0805 - ERJ-P06J101V
Order 'res anti-surge 100 ohm 5% 0805 - ERJ-P06J101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ADCT-ND.
RES ANTI-SURGE 100 OHM 5% 0805 - ERJ-P06J101V
Order 'res anti-surge 100 ohm 5% 0805 - ERJ-P06J101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ADDKR-ND.
RES ANTI-SURGE 100 OHM 5% 0805 - ERJ-P06J101V
Order 'res anti-surge 100 ohm 5% 0805 - ERJ-P06J101V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100ADTR-ND.
RES ANTI-SURGE 100K OHM 5% 0805 - ERJ-P06J104V
Order 'res anti-surge 100k ohm 5% 0805 - ERJ-P06J104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KADCT-ND.
RES ANTI-SURGE 100K OHM 5% 0805 - ERJ-P06J104V
Order 'res anti-surge 100k ohm 5% 0805 - ERJ-P06J104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KADDKR-ND.
RES ANTI-SURGE 100K OHM 5% 0805 - ERJ-P06J104V
Order 'res anti-surge 100k ohm 5% 0805 - ERJ-P06J104V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KADTR-ND.
RES ANTI-SURGE 10 OHM 5% 0805 - ERJ-P06J100V
Order 'res anti-surge 10 ohm 5% 0805 - ERJ-P06J100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10ADCT-ND.
RES ANTI-SURGE 10 OHM 5% 0805 - ERJ-P06J100V
Order 'res anti-surge 10 ohm 5% 0805 - ERJ-P06J100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10ADDKR-ND.
RES ANTI-SURGE 10 OHM 5% 0805 - ERJ-P06J100V
Order 'res anti-surge 10 ohm 5% 0805 - ERJ-P06J100V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10ADTR-ND.
RES ANTI-SURGE 1K OHM 5% 0805 - ERJ-P06J102V
Order 'res anti-surge 1k ohm 5% 0805 - ERJ-P06J102V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KADCT-ND.
RES ANTI-SURGE 10K OHM 5% 0805 - ERJ-P06J103V
Order 'res anti-surge 10k ohm 5% 0805 - ERJ-P06J103V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KADCT-ND.
Send this link via E-Mail
Help With This Screen