422K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF4223X
RES 422K OHM 1/10W 1% 0402 SMD - ERJ-2RKF4223X - Resistors
| Digi-Key Part Number | P422KLTR-ND |
10000 30000 50000 100000 250000 500000 |
.00851 .00756 .00630 .00523 .00473 .00425 |
Extended Price
85.10 226.80 315.00 523.00 1182.50 2125.00 |
| Manufacturer Part Number | ERJ-2RKF4223X | |||
| Description | RES 422K OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | 60000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF4223X |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 422K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF4223X ERJ2RKF4223X P422KLTR ND P422KLTRND P422KLTR |
ERJ-2RKF4223X Specification Sheet
RES 422K OHM 1/10W 1% 0402 SMD - ERJ-2RKF4223X (P422KLTR-ND) - Resistors
Related parts 422K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF4223X4.22K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF4221V
Order 'res 4.22k ohm 1/10w 1% 0603 smd - ERJ-3EKF4221V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.22KHCT-ND.
422K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF4223V
Order 'res 422k ohm 1/10w 1% 0603 smd - ERJ-3EKF4223V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P422KHCT-ND.
42.2K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF4222V
Order 'res 42.2k ohm 1/10w 1% 0603 smd - ERJ-3EKF4222V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P42.2KHCT-ND.
42.2K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF4222V
Order 'res 42.2k ohm 1/10w 1% 0603 smd - ERJ-3EKF4222V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P42.2KHDKR-ND.
422K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF4223V
Order 'res 422k ohm 1/10w 1% 0603 smd - ERJ-3EKF4223V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P422KHDKR-ND.
4.22K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF4221V
Order 'res 4.22k ohm 1/10w 1% 0603 smd - ERJ-3EKF4221V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.22KHDKR-ND.
4.22K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3EKF4221V
Order 'res 4.22k ohm 1/10w 1% 0603 smd - ERJ-3EKF4221V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4.22KHTR-ND.
42.2K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3EKF4222V
Order 'res 42.2k ohm 1/10w 1% 0603 smd - ERJ-3EKF4222V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P42.2KHTR-ND.
422K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3EKF4223V
Order 'res 422k ohm 1/10w 1% 0603 smd - ERJ-3EKF4223V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P422KHTR-ND.
422K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF4223X
Order 'res 422k ohm 1/10w 1% 0402 smd - ERJ-2RKF4223X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P422KLCT-ND.
4.22K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF4221X
Order 'res 4.22k ohm 1/10w 1% 0402 smd - ERJ-2RKF4221X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.22KLCT-ND.
42.2K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF4222X
Order 'res 42.2k ohm 1/10w 1% 0402 smd - ERJ-2RKF4222X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P42.2KLCT-ND.
422K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF4223X
Order 'res 422k ohm 1/10w 1% 0402 smd - ERJ-2RKF4223X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P422KLDKR-ND.
4.22K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF4221X
Order 'res 4.22k ohm 1/10w 1% 0402 smd - ERJ-2RKF4221X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.22KLDKR-ND.
42.2K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF4222X
Order 'res 42.2k ohm 1/10w 1% 0402 smd - ERJ-2RKF4222X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P42.2KLDKR-ND.
Options for 422K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF4223X
Send this link via E-Mail
Help With This Screen
