RES 422K OHM 1/10W 1% 0402 SMD - ERJ-2RKF4223X - Resistors
422K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF4223X
| Digi-Key Part Number | P422KLCT-ND |
10 50 200 1000 |
.09800 .05300 .03040 .02074 |
Extended Price
0.98 2.65 6.08 20.74 |
| Manufacturer Part Number | ERJ-2RKF4223X | |||
| Description | RES 422K OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | 63720 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF4223X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 422K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF4223X ERJ2RKF4223X P422KLCT ND P422KLCTND P422KLCT |
ERJ-2RKF4223X Specification Sheet
RES 422K OHM 1/10W 1% 0402 SMD - ERJ-2RKF4223X (P422KLCT-ND) - Resistors
Related parts 422K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF4223XRES 422K OHM 1/10W 1% 0402 SMD - ERJ-2RKF4223X
Order 'res 422k ohm 1/10w 1% 0402 smd - ERJ-2RKF4223X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P422KLCT-ND.
RES 422K OHM 1/10W 1% 0402 SMD - ERJ-2RKF4223X
Order 'res 422k ohm 1/10w 1% 0402 smd - ERJ-2RKF4223X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P422KLDKR-ND.
RES 422K OHM 1/10W 1% 0402 SMD - ERJ-2RKF4223X
Order 'res 422k ohm 1/10w 1% 0402 smd - ERJ-2RKF4223X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P422KLTR-ND.
RES 430 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ431X
Order 'res 430 ohm 1/10w 5% 0402 smd - ERJ-2GEJ431X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P430JCT-ND.
RES 430 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ431X
Order 'res 430 ohm 1/10w 5% 0402 smd - ERJ-2GEJ431X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P430JDKR-ND.
RES 430 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ431X
Order 'res 430 ohm 1/10w 5% 0402 smd - ERJ-2GEJ431X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P430JTR-ND.
RES 430K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ434X
Order 'res 430k ohm 1/10w 5% 0402 smd - ERJ-2GEJ434X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P430KJCT-ND.
RES 430K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ434X
Order 'res 430k ohm 1/10w 5% 0402 smd - ERJ-2GEJ434X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P430KJDKR-ND.
RES 430K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ434X
Order 'res 430k ohm 1/10w 5% 0402 smd - ERJ-2GEJ434X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P430KJTR-ND.
RES 43 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ430X
Order 'res 43 ohm 1/10w 5% 0402 smd - ERJ-2GEJ430X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P43JCT-ND.
RES 43 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ430X
Order 'res 43 ohm 1/10w 5% 0402 smd - ERJ-2GEJ430X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P43JDKR-ND.
RES 43 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ430X
Order 'res 43 ohm 1/10w 5% 0402 smd - ERJ-2GEJ430X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P43JTR-ND.
RES 4.3K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ432X
Order 'res 4.3k ohm 1/10w 5% 0402 smd - ERJ-2GEJ432X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.3KJCT-ND.
RES 43K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ433X
Order 'res 43k ohm 1/10w 5% 0402 smd - ERJ-2GEJ433X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P43KJCT-ND.
RES 43K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ433X
Order 'res 43k ohm 1/10w 5% 0402 smd - ERJ-2GEJ433X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P43KJDKR-ND.
Options for 422K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF4223X
Send this link via E-Mail
Help With This Screen
