CAP .10UF 250V METAL POLY - B32521C3104J - Capacitors
0.1µF Film Capacitor EPCOS Inc Radial 250V B32521C3104J
| Digi-Key Part Number | 495-1194-ND |
1 10 100 500 1000 5000 10000 |
.42000 .28700 .20210 .13966 .11025 .09555 .09188 |
Extended Price
0.42 2.87 20.21 69.83 110.25 477.75 918.80 |
| Manufacturer Part Number | B32521C3104J | |||
| Description | CAP .10UF 250V METAL POLY | |||
| Quantity Available | 2705 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32521C3104J |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 250V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.394" (10.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 200000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32521C3104J B32521C3104J 495 1194 ND 4951194ND 495-1194 |
B32521C3104J Specification Sheet
CAP .10UF 250V METAL POLY - B32521C3104J (495-1194-ND) - Capacitors
Related parts 0.1µF Film Capacitor EPCOS Inc Radial 250V B32521C3104JCAP .10UF 250V METAL POLY - B32521C3104J
Order 'cap .10uf 250v metal poly - B32521C3104J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1194-ND.
CAP .10UF 250V METAL POLY - B32521C3104J289
Order 'cap .10uf 250v metal poly - B32521C3104J289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1194-3-ND.
CAP .10UF 250V METAL POLY - B32522C3104J
Order 'cap .10uf 250v metal poly - B32522C3104J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1195-ND.
CAP .10UF 250V METAL POLY - B32529C3104J
Order 'cap .10uf 250v metal poly - B32529C3104J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1196-ND.
CAP .10UF 250V METAL POLY - B32520C3104J
Order 'cap .10uf 250v metal poly - B32520C3104J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1197-ND.
CAP 1.0UF 250V METAL POLY - B32522C3105J
Order 'cap 1.0uf 250v metal poly - B32522C3105J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1210-ND.
CAP 1.0UF 250V METAL POLY - B32522N3105J
Order 'cap 1.0uf 250v metal poly - B32522N3105J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1211-ND.
CAP .10UF 250V METAL POLY - B32520C3104K289
Order 'cap .10uf 250v metal poly - B32520C3104K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2426-3-ND.
CAP .10UF 250V METAL POLY - B32520C3104K
Order 'cap .10uf 250v metal poly - B32520C3104K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2426-ND.
CAP .10UF 250V METAL POLY - B32521C3104K
Order 'cap .10uf 250v metal poly - B32521C3104K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2437-ND.
CAP 1.0UF 250V METAL POLY - B32522C3105J189
Order 'cap 1.0uf 250v metal poly - B32522C3105J189' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2449-2-ND.
CAP 1.0UF 250V METAL POLY - B32522C3105K
Order 'cap 1.0uf 250v metal poly - B32522C3105K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2450-ND.
CAP .10UF 250V METAL POLY - B32529C3104J189
Order 'cap .10uf 250v metal poly - B32529C3104J189' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2530-2-ND.
CAP .10UF 250V METAL POLY - B32529C3104J289
Order 'cap .10uf 250v metal poly - B32529C3104J289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2530-3-ND.
CAP .10UF 250V METAL POLY - B32529C3104K289
Order 'cap .10uf 250v metal poly - B32529C3104K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2532-3-ND.
Options for 0.1µF Film Capacitor EPCOS Inc Radial 250V B32521C3104J
Send this link via E-Mail
Help With This Screen
