42.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF4222V
RES 42.2K OHM 1/8W 1% 0805 SMD - ERJ-6ENF4222V
| Digi-Key Part Number | P42.2KCCT-ND |
10 50 200 1000 |
.09100 .04880 .02805 .01914 |
Extended Price
0.91 2.44 5.61 19.14 |
| Manufacturer Part Number | ERJ-6ENF4222V | |||
| Description | RES 42.2K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 31741 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6ENF4222V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 42.2K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6ENF4222V ERJ6ENF4222V P42 2KCCT ND P422KCCTND P42.2KCCT |
ERJ-6ENF4222V Specification Sheet
RES 42.2K OHM 1/8W 1% 0805 SMD - ERJ-6ENF4222V (P42.2KCCT-ND)
Related parts 42.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF4222V422K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF4223V
Order 'res 422k ohm 1/8w 1% 0805 smd - ERJ-6ENF4223V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P422KCCT-ND.
42.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF4222V
Order 'res 42.2k ohm 1/8w 1% 0805 smd - ERJ-6ENF4222V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P42.2KCCT-ND.
4.22K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF4221V
Order 'res 4.22k ohm 1/8w 1% 0805 smd - ERJ-6ENF4221V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.22KCCT-ND.
42.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF4222V
Order 'res 42.2k ohm 1/8w 1% 0805 smd - ERJ-6ENF4222V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P42.2KCDKR-ND.
4.22K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF4221V
Order 'res 4.22k ohm 1/8w 1% 0805 smd - ERJ-6ENF4221V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.22KCDKR-ND.
422K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF4223V
Order 'res 422k ohm 1/8w 1% 0805 smd - ERJ-6ENF4223V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P422KCDKR-ND.
42.2K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF4222U
Order 'res 42.2k ohm 1/2w 1% 1210 smd - ERJ-14NF4222U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P42.2KAACT-ND.
4.22K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF4221U
Order 'res 4.22k ohm 1/2w 1% 1210 smd - ERJ-14NF4221U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.22KAACT-ND.
422K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF4223U
Order 'res 422k ohm 1/2w 1% 1210 smd - ERJ-14NF4223U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P422KAACT-ND.
42.2K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF4222V
Order 'res 42.2k ohm 1/4w 1% 1206 smd - ERJ-8ENF4222V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P42.2KFCT-ND.
422K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF4223V
Order 'res 422k ohm 1/4w 1% 1206 smd - ERJ-8ENF4223V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P422KFCT-ND.
4.22K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF4221V
Order 'res 4.22k ohm 1/4w 1% 1206 smd - ERJ-8ENF4221V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.22KFCT-ND.
4.22K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF4221V
Order 'res 4.22k ohm 1/4w 1% 1206 smd - ERJ-8ENF4221V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.22KFDKR-ND.
422K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF4223V
Order 'res 422k ohm 1/4w 1% 1206 smd - ERJ-8ENF4223V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P422KFDKR-ND.
42.2K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF4222V
Order 'res 42.2k ohm 1/4w 1% 1206 smd - ERJ-8ENF4222V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P42.2KFDKR-ND.
Options for 42.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF4222V
Send this link via E-Mail
Help With This Screen
