422 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF4220V
RES 422 OHM 1/8W 1% 0805 SMD - ERJ-6ENF4220V
| Digi-Key Part Number | P422CCT-ND |
10 50 200 1000 |
.09100 .04880 .02805 .01914 |
Extended Price
0.91 2.44 5.61 19.14 |
| Manufacturer Part Number | ERJ-6ENF4220V | |||
| Description | RES 422 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 47569 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6ENF4220V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 422 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6ENF4220V ERJ6ENF4220V P422CCT ND P422CCTND P422CCT |
ERJ-6ENF4220V Specification Sheet
RES 422 OHM 1/8W 1% 0805 SMD - ERJ-6ENF4220V (P422CCT-ND)
Related parts 422 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF4220V42.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF42R2V
Order 'res 42.2 ohm 1/8w 1% 0805 smd - ERJ-6ENF42R2V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P42.2CCT-ND.
422 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF4220V
Order 'res 422 ohm 1/8w 1% 0805 smd - ERJ-6ENF4220V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P422CCT-ND.
422 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF4220V
Order 'res 422 ohm 1/8w 1% 0805 smd - ERJ-6ENF4220V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P422CDKR-ND.
42.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF42R2V
Order 'res 42.2 ohm 1/8w 1% 0805 smd - ERJ-6ENF42R2V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P42.2CDKR-ND.
42.2 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF42R2U
Order 'res 42.2 ohm 1/2w 1% 1210 smd - ERJ-14NF42R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P42.2AACT-ND.
422 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF4220U
Order 'res 422 ohm 1/2w 1% 1210 smd - ERJ-14NF4220U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P422AACT-ND.
422 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF4220V
Order 'res 422 ohm 1/4w 1% 1206 smd - ERJ-8ENF4220V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P422FCT-ND.
42.2 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF42R2V
Order 'res 42.2 ohm 1/4w 1% 1206 smd - ERJ-8ENF42R2V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P42.2FCT-ND.
422 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF4220V
Order 'res 422 ohm 1/4w 1% 1206 smd - ERJ-8ENF4220V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P422FDKR-ND.
42.2 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF42R2V
Order 'res 42.2 ohm 1/4w 1% 1206 smd - ERJ-8ENF42R2V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P42.2FDKR-ND.
42.2 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF42R2V
Order 'res 42.2 ohm 1/10w 1% 0603 smd - ERJ-3EKF42R2V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P42.2HCT-ND.
422 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF4220V
Order 'res 422 ohm 1/10w 1% 0603 smd - ERJ-3EKF4220V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P422HCT-ND.
42.2 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF42R2V
Order 'res 42.2 ohm 1/10w 1% 0603 smd - ERJ-3EKF42R2V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P42.2HDKR-ND.
422 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF4220V
Order 'res 422 ohm 1/10w 1% 0603 smd - ERJ-3EKF4220V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P422HDKR-ND.
422 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF4220X
Order 'res 422 ohm 1/10w 1% 0402 smd - ERJ-2RKF4220X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P422LCT-ND.
Options for 422 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF4220V
Send this link via E-Mail
Help With This Screen
