RES 41.2 OHM 1/10W 1% 0603 SMD - ERJ-3EKF41R2V
| Digi-Key Part Number | P41.2HCT-ND |
10 50 200 1000 |
.07300 .03920 .02255 .01537 |
Extended Price
0.73 1.96 4.51 15.37 |
| Manufacturer Part Number | ERJ-3EKF41R2V | |||
| Description | RES 41.2 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 1050 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3EKF41R2V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 41.2 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3EKF41R2V ERJ3EKF41R2V P41 2HCT ND P412HCTND P41.2HCT |
ERJ-3EKF41R2V Specification Sheet
RES 41.2 OHM 1/10W 1% 0603 SMD - ERJ-3EKF41R2V (P41.2HCT-ND)
Related parts:RES ZERO OHM 1/10W 5% 0603 SMD - ERJ-3GEY0R00V
Order 'res zero ohm 1/10w 5% 0603 smd - ERJ-3GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0GCT-ND.
RES ZERO OHM 1/10W 5% 0603 SMD - ERJ-3GEY0R00V
Order 'res zero ohm 1/10w 5% 0603 smd - ERJ-3GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0GDKR-ND.
RES ZERO OHM 1/10W 5% 0603 SMD - ERJ-3GEY0R00V
Order 'res zero ohm 1/10w 5% 0603 smd - ERJ-3GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.0GTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ101V
Order 'res 100 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100GCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ101V
Order 'res 100 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100GDKR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ101V
Order 'res 100 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100GTR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ104V
Order 'res 100k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KGCT-ND.
RES 100K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ104V
Order 'res 100k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KGDKR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ104V
Order 'res 100k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ104V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KGTR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ100V
Order 'res 10 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10GCT-ND.
RES 10 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ100V
Order 'res 10 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10GDKR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ100V
Order 'res 10 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ100V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10GTR-ND.
RES 10K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ103V
Order 'res 10k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ103V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KGCT-ND.
RES 1.0K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ102V
Order 'res 1.0k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ102V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KGCT-ND.
RES 10K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ103V
Order 'res 10k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ103V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KGDKR-ND.
Send this link via E-Mail
Help With This Screen