CAP .0015UF 250V METAL POLY - B32529C3152J - Capacitors
| Digi-Key Part Number | 495-1175-ND |
8000 |
.04950 |
Extended Price
396.00 |
| Manufacturer Part Number | B32529C3152J | |||
| Description | CAP .0015UF 250V METAL POLY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32529C3152J |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 1500pF |
| Voltage - Rated | 250V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 200000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32529C3152J B32529C3152J 495 1175 ND 4951175ND 495-1175 |
B32529C3152J Specification Sheet
CAP .0015UF 250V METAL POLY - B32529C3152J (495-1175-ND) - Capacitors
Related parts Capacitors :CAP .0015UF 250V METAL POLY - B32529C3152J
Order 'cap .0015uf 250v metal poly - B32529C3152J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1175-ND.
CAP .001UF 250V METAL POLY - B32529C3102J
Order 'cap .001uf 250v metal poly - B32529C3102J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1174-ND.
CAP .0022UF 250V METAL POLY - B32529C3222J
Order 'cap .0022uf 250v metal poly - B32529C3222J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1176-ND.
CAP .0033UF 250V METAL POLY - B32529C3332J
Order 'cap .0033uf 250v metal poly - B32529C3332J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1177-ND.
CAP .0047UF 250V METAL POLY - B32529C3472J
Order 'cap .0047uf 250v metal poly - B32529C3472J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1178-ND.
CAP .0068UF 250V METAL POLY - B32529C3682J
Order 'cap .0068uf 250v metal poly - B32529C3682J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1179-ND.
CAP .01UF 250V METAL POLY - B32529C3103J
Order 'cap .01uf 250v metal poly - B32529C3103J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1180-ND.
CAP .015UF 250V METAL POLY - B32520C3153J
Order 'cap .015uf 250v metal poly - B32520C3153J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1181-ND.
CAP .015UF 250V METAL POLY - B32529C3153J
Order 'cap .015uf 250v metal poly - B32529C3153J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1182-ND.
CAP .022UF 250V METAL POLY - B32529C3223J
Order 'cap .022uf 250v metal poly - B32529C3223J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1183-ND.
CAP .022UF 250V METAL POLY - B32520C3223J
Order 'cap .022uf 250v metal poly - B32520C3223J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1184-ND.
CAP .033UF 250V METAL POLY - B32521C3333J
Order 'cap .033uf 250v metal poly - B32521C3333J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1185-ND.
CAP .033UF 250V METAL POLY - B32520C3333J
Order 'cap .033uf 250v metal poly - B32520C3333J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1186-ND.
CAP .033UF 250V METAL POLY - B32529C3333J
Order 'cap .033uf 250v metal poly - B32529C3333J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1187-ND.
CAP .047UF 250V METAL POLY - B32520C3473J
Order 'cap .047uf 250v metal poly - B32520C3473J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1188-ND.
Send this link via E-Mail
Help With This Screen
