CAP 1.5UF 100V METAL POLY - B32522C1155J - Capacitors
| Digi-Key Part Number | 495-1171-ND |
1 10 100 500 1000 5000 10000 |
1.13000 .84200 .61810 .44710 .35505 .34190 .32875 |
Extended Price
1.13 8.42 61.81 223.55 355.05 1709.50 3287.50 |
| Manufacturer Part Number | B32522C1155J | |||
| Description | CAP 1.5UF 100V METAL POLY | |||
| Quantity Available | 1639 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32522C1155J |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 1.5µF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polyester Film |
| Series | MKT |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.591" (15.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | High Pulse Strength |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32522C1155J B32522C1155J 495 1171 ND 4951171ND 495-1171 |
B32522C1155J Specification Sheet
CAP 1.5UF 100V METAL POLY - B32522C1155J (495-1171-ND) - Capacitors
Related parts Capacitors :CAP 1.5UF 100V METAL POLY - B32522C1155J
Order 'cap 1.5uf 100v metal poly - B32522C1155J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1171-ND.
CAP .033UF 10% 100V METAL POLY - B32559C1333K000
Order 'cap .033uf 10% 100v metal poly - B32559C1333K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2824-ND.
CAP .033UF 10% 100V METAL POLY - B32559C1333K289
Order 'cap .033uf 10% 100v metal poly - B32559C1333K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2825-3-ND.
CAP .047UF 10% 100V METAL POLY - B32559C1473K000
Order 'cap .047uf 10% 100v metal poly - B32559C1473K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2826-ND.
CAP .047UF 10% 100V METAL POLY - B32559C1473K289
Order 'cap .047uf 10% 100v metal poly - B32559C1473K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2827-3-ND.
CAP .056UF 10% 100V METAL POLY - B32559C1563K000
Order 'cap .056uf 10% 100v metal poly - B32559C1563K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2828-ND.
CAP .056UF 10% 100V METAL POLY - B32559C1563K289
Order 'cap .056uf 10% 100v metal poly - B32559C1563K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2829-3-ND.
CAP .068UF 10% 100V METAL POLY - B32559C1683K000
Order 'cap .068uf 10% 100v metal poly - B32559C1683K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2830-ND.
CAP .068UF 10% 100V METAL POLY - B32559C1683K289
Order 'cap .068uf 10% 100v metal poly - B32559C1683K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2831-3-ND.
CAP .1UF 10% 100V METAL POLY - B32559C1104K000
Order 'cap .1uf 10% 100v metal poly - B32559C1104K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2832-ND.
CAP .1UF 10% 100V METAL POLY - B32559C1104K289
Order 'cap .1uf 10% 100v metal poly - B32559C1104K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2833-3-ND.
CAP .12UF 10% 100V METAL POLY - B32559C1124K000
Order 'cap .12uf 10% 100v metal poly - B32559C1124K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2834-ND.
CAP .12UF 10% 100V METAL POLY - B32559C1124K289
Order 'cap .12uf 10% 100v metal poly - B32559C1124K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2835-3-ND.
CAP .15UF 10% 100V METAL POLY - B32559C1154K000
Order 'cap .15uf 10% 100v metal poly - B32559C1154K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2836-ND.
CAP .15UF 10% 100V METAL POLY - B32559C1154K289
Order 'cap .15uf 10% 100v metal poly - B32559C1154K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2837-3-ND.
Send this link via E-Mail
Help With This Screen