RES .39 OHM 1/4W 5% 1206 SMD - ERJ-8RQJR39V - Resistors
| Digi-Key Part Number | P.39PCT-ND |
10 50 200 1000 |
.60500 .32560 .18700 .12760 |
Extended Price
6.05 16.28 37.40 127.60 |
| Manufacturer Part Number | ERJ-8RQJR39V | |||
| Description | RES .39 OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 4330 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-8RQJR39V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.39 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | ±250ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 8RQJR39V ERJ8RQJR39V P 39PCT ND P39PCTND P.39PCT |
ERJ-8RQJR39V Specification Sheet
RES .39 OHM 1/4W 5% 1206 SMD - ERJ-8RQJR39V (P.39PCT-ND) - Resistors
Related parts Resistors:RES .39 OHM 1/4W 5% 1206 SMD - ERJ-8RQJR39V
Order 'res .39 ohm 1/4w 5% 1206 smd - ERJ-8RQJR39V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.39PCT-ND.
RES .39 OHM 1/4W 5% 1206 SMD - ERJ-8RQJR39V
Order 'res .39 ohm 1/4w 5% 1206 smd - ERJ-8RQJR39V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.39PDKR-ND.
RES .39 OHM 1/4W 5% 1206 SMD - ERJ-8RQJR39V
Order 'res .39 ohm 1/4w 5% 1206 smd - ERJ-8RQJR39V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.39PTR-ND.
RES 39 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ390V
Order 'res 39 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ390V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P39ECT-ND.
RES 39 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ390V
Order 'res 39 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ390V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P39EDKR-ND.
RES 39 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ390V
Order 'res 39 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ390V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P39ETR-ND.
RES 3.9 OHM 1/4W 5% 1206 SMD - ERJ-8RQJ3R9V
Order 'res 3.9 ohm 1/4w 5% 1206 smd - ERJ-8RQJ3R9V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.9PCT-ND.
RES 3.9 OHM 1/4W 5% 1206 SMD - ERJ-8RQJ3R9V
Order 'res 3.9 ohm 1/4w 5% 1206 smd - ERJ-8RQJ3R9V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.9PDKR-ND.
RES 3.9 OHM 1/4W 5% 1206 SMD - ERJ-8RQJ3R9V
Order 'res 3.9 ohm 1/4w 5% 1206 smd - ERJ-8RQJ3R9V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.9PTR-ND.
RES 39 OHM 1/4W 5% 1206 SMD - 9C12063A39R0JLHFT
Order 'res 39 ohm 1/4w 5% 1206 smd - 9C12063A39R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39ECT-ND.
RES 3.9 OHM 1/4W 5% 1206 SMD - 9C12063A3R90JGHFT
Order 'res 3.9 ohm 1/4w 5% 1206 smd - 9C12063A3R90JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9ECT-ND.
RES 39 OHM 1/4W 5% 1206 SMD - 9C12063A39R0JLHFT
Order 'res 39 ohm 1/4w 5% 1206 smd - 9C12063A39R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39EDKR-ND.
RES 3.9 OHM 1/4W 5% 1206 SMD - 9C12063A3R90JGHFT
Order 'res 3.9 ohm 1/4w 5% 1206 smd - 9C12063A3R90JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9EDKR-ND.
RES 3.9 OHM 1/4W 5% 1206 SMD - RC1206JR-073R9L
Order 'res 3.9 ohm 1/4w 5% 1206 smd - RC1206JR-073R9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9ERCT-ND.
RES 39 OHM 1/4W 5% 1206 SMD - RC1206JR-0739RL
Order 'res 39 ohm 1/4w 5% 1206 smd - RC1206JR-0739RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39ERCT-ND.
Send this link via E-Mail
Help With This Screen