RESISTOR .039 OHM 1/2W 1% 1812 - ERJ-L12KF39MU - Resistors
| Digi-Key Part Number | P39NBCT-ND |
10 50 200 1000 |
.69600 .56560 .50460 .45240 |
Extended Price
6.96 28.28 100.92 452.40 |
| Manufacturer Part Number | ERJ-L12KF39MU | |||
| Description | RESISTOR .039 OHM 1/2W 1% 1812 | |||
| Quantity Available | 9810 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-L12KF39MU |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.039 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1812 (4532 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | ±300ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ L12KF39MU ERJL12KF39MU P39NBCT ND P39NBCTND P39NBCT |
ERJ-L12KF39MU Specification Sheet
RESISTOR .039 OHM 1/2W 1% 1812 - ERJ-L12KF39MU (P39NBCT-ND) - Resistors
Related parts Resistors:RESISTOR .039 OHM 1/2W 1% 1812 - ERJ-L12KF39MU
Order 'resistor .039 ohm 1/2w 1% 1812 - ERJ-L12KF39MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P39NBCT-ND.
RESISTOR .039 OHM 1/2W 1% 1812 - ERJ-L12KF39MU
Order 'resistor .039 ohm 1/2w 1% 1812 - ERJ-L12KF39MU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P39NBTR-ND.
RESISTOR .039 OHM 1/2W 1% 1812 - ERJ-L12KF39MU
Order 'resistor .039 ohm 1/2w 1% 1812 - ERJ-L12KF39MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P39NBDKR-ND.
RESISTOR .100 OHM 1/2W 1% 1812 - ERJ-L12KF10CU
Order 'resistor .100 ohm 1/2w 1% 1812 - ERJ-L12KF10CU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100NBCT-ND.
RESISTOR .100 OHM 1/2W 1% 1812 - ERJ-L12KF10CU
Order 'resistor .100 ohm 1/2w 1% 1812 - ERJ-L12KF10CU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100NBTR-ND.
RESISTOR .020 OHM 1/2W 1% 1812 - ERJ-L12KF20MU
Order 'resistor .020 ohm 1/2w 1% 1812 - ERJ-L12KF20MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20NBCT-ND.
RESISTOR .020 OHM 1/2W 1% 1812 - ERJ-L12KF20MU
Order 'resistor .020 ohm 1/2w 1% 1812 - ERJ-L12KF20MU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P20NBTR-ND.
RESISTOR .022 OHM 1/2W 1% 1812 - ERJ-L12KF22MU
Order 'resistor .022 ohm 1/2w 1% 1812 - ERJ-L12KF22MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22NBCT-ND.
RESISTOR .022 OHM 1/2W 1% 1812 - ERJ-L12KF22MU
Order 'resistor .022 ohm 1/2w 1% 1812 - ERJ-L12KF22MU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22NBTR-ND.
RESISTOR .025 OHM 1/2W 1% 1812 - ERJ-L12UF25MU
Order 'resistor .025 ohm 1/2w 1% 1812 - ERJ-L12UF25MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P25NBCT-ND.
RESISTOR .025 OHM 1/2W 1% 1812 - ERJ-L12UF25MU
Order 'resistor .025 ohm 1/2w 1% 1812 - ERJ-L12UF25MU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P25NBTR-ND.
RESISTOR .033 OHM 1/2W 1% 1812 - ERJ-L12KF33MU
Order 'resistor .033 ohm 1/2w 1% 1812 - ERJ-L12KF33MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33NBCT-ND.
RESISTOR .033 OHM 1/2W 1% 1812 - ERJ-L12KF33MU
Order 'resistor .033 ohm 1/2w 1% 1812 - ERJ-L12KF33MU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P33NBTR-ND.
RESISTOR .039 OHM 1/2W 1% 2010 - ERJ-L1DKF39MU
Order 'resistor .039 ohm 1/2w 1% 2010 - ERJ-L1DKF39MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P39NCCT-ND.
RESISTOR .039 OHM 1/2W 1% 2010 - ERJ-L1DKF39MU
Order 'resistor .039 ohm 1/2w 1% 2010 - ERJ-L1DKF39MU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P39NCTR-ND.
Send this link via E-Mail
Help With This Screen