RES. 3.9MEG 1/8 WATT 5% 0805 - ERJ-6GEYJ395V
| Digi-Key Part Number | P3.9MACT-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | ERJ-6GEYJ395V | |||
| Description | RES. 3.9MEG 1/8 WATT 5% 0805 | |||
| Quantity Available | 3200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6GEYJ395V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.90M |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6GEYJ395V ERJ6GEYJ395V P3 9MACT ND P39MACTND P3.9MACT |
ERJ-6GEYJ395V Specification Sheet
RES. 3.9MEG 1/8 WATT 5% 0805 - ERJ-6GEYJ395V (P3.9MACT-ND)
Related parts:RES. 3.9MEG 1/8 WATT 5% 0805 - ERJ-6GEYJ395V
Order 'res. 3.9meg 1/8 watt 5% 0805 - ERJ-6GEYJ395V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.9MACT-ND.
RES. 3.9MEG 1/8 WATT 5% 0805 - ERJ-6GEYJ395V
Order 'res. 3.9meg 1/8 watt 5% 0805 - ERJ-6GEYJ395V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.9MADKR-ND.
RES. 3.9MEG 1/8 WATT 5% 0805 - ERJ-6GEYJ395V
Order 'res. 3.9meg 1/8 watt 5% 0805 - ERJ-6GEYJ395V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.9MATR-ND.
RES. 6.2 OHM 1/8 WATT 5% 0805 - ERJ-6GEYJ6R2V
Order 'res. 6.2 ohm 1/8 watt 5% 0805 - ERJ-6GEYJ6R2V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.2ACT-ND.
RES. 6.2 OHM 1/8 WATT 5% 0805 - ERJ-6GEYJ6R2V
Order 'res. 6.2 ohm 1/8 watt 5% 0805 - ERJ-6GEYJ6R2V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.2ADKR-ND.
RES. 6.2 OHM 1/8 WATT 5% 0805 - ERJ-6GEYJ6R2V
Order 'res. 6.2 ohm 1/8 watt 5% 0805 - ERJ-6GEYJ6R2V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6.2ATR-ND.
RES 59K OHM 1/8 WATT 1% 0805 - MCR10EZPF5902
Order 'res 59k ohm 1/8 watt 1% 0805 - MCR10EZPF5902' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR10EZPF5902-ND.
RES 10 OHM 1/10W 1500PPM 5% 0805 - ERA-S15J100V
Order 'res 10 ohm 1/10w 1500ppm 5% 0805 - ERA-S15J100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10CBCT-ND.
RES 10 OHM 1/10W 1500PPM 5% 0805 - ERA-S15J100V
Order 'res 10 ohm 1/10w 1500ppm 5% 0805 - ERA-S15J100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10CBDKR-ND.
RES 10 OHM 1/10W 1500PPM 5% 0805 - ERA-S15J100V
Order 'res 10 ohm 1/10w 1500ppm 5% 0805 - ERA-S15J100V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10CBTR-ND.
RES 10 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J100V
Order 'res 10 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10CECT-ND.
RES 10 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J100V
Order 'res 10 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10CEDKR-ND.
RES 10 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J100V
Order 'res 10 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J100V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10CETR-ND.
RES 12 OHM 1/10W 1500PPM 5% 0805 - ERA-S15J120V
Order 'res 12 ohm 1/10w 1500ppm 5% 0805 - ERA-S15J120V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12CBCT-ND.
RES 12 OHM 1/10W 1500PPM 5% 0805 - ERA-S15J120V
Order 'res 12 ohm 1/10w 1500ppm 5% 0805 - ERA-S15J120V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12CBDKR-ND.
Send this link via E-Mail
Help With This Screen