0.68µF Film Capacitor EPCOS Inc Radial 100V B32520C1684J
CAP .68UF 100V METAL POLY - B32520C1684J - Capacitors
| Digi-Key Part Number | 495-1165-ND |
1 10 100 500 1000 5000 10000 |
.76000 .55900 .39950 .28764 .22372 .20774 .19975 |
Extended Price
0.76 5.59 39.95 143.82 223.72 1038.70 1997.50 |
| Manufacturer Part Number | B32520C1684J | |||
| Description | CAP .68UF 100V METAL POLY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32520C1684J |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 0.68µF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.295" (7.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 200000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32520C1684J B32520C1684J 495 1165 ND 4951165ND 495-1165 |
B32520C1684J Specification Sheet
CAP .68UF 100V METAL POLY - B32520C1684J (495-1165-ND) - Capacitors
Related parts 0.68µF Film Capacitor EPCOS Inc Radial 100V B32520C1684J0.68µF Film Capacitor EPCOS Inc Radial 100V B32520C1684J
Order 'cap .68uf 100v metal poly - B32520C1684J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1165-ND.
0.68µF Film Capacitor EPCOS Inc Radial 100V B32521C1684J
Order 'cap .68uf 100v metal poly - B32521C1684J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1164-ND.
0.68µF Film Capacitor EPCOS Inc Radial 100V B32522C1684J
Order 'cap .68uf 100v metal poly - B32522C1684J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1166-ND.
0.68µF Film Capacitor EPCOS Inc Radial 100V B32529C1684K189
Order 'cap .68uf 100v metal poly - B32529C1684K189' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2515-2-ND.
0.68µF Film Capacitor EPCOS Inc Radial 100V B32529C1684K
Order 'cap .68uf 100v metal poly - B32529C1684K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2515-ND.
0.68µF Film Capacitor EPCOS Inc Axial 100V B32232A1684K
Order 'cap .68uf 100v metal poly axial - B32232A1684K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3526-ND.
6.8µF Film Capacitor EPCOS Inc Axial 100V B32232A1685K
Order 'cap 6.8uf 100v metal poly axial - B32232A1685K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3527-ND.
0.68µF Film Capacitor EPCOS Inc Axial 100V B32231D1684K
Order 'cap .68uf 100v metal poly axial - B32231D1684K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32231D1684K-ND.
6.8µF Film Capacitor EPCOS Inc Axial 100V B32231D1685K
Order 'cap 6.8uf 100v metal poly axial - B32231D1685K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32231D1685K-ND.
6.8µF Film Capacitor EPCOS Inc Radial 100V B32523Q1685K
Order 'cap 6.8uf 100v metal poly - B32523Q1685K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-4098-ND.
6.8µF Film Capacitor EPCOS Inc Radial 100V B32524Q1685K
Order 'cap 6.8uf 100v metal poly - B32524Q1685K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-4102-ND.
68µF Film Capacitor EPCOS Inc Radial 100V B32524Q1686K
Order 'cap 68uf 100v metal poly - B32524Q1686K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-4131-ND.
1000pF Film Capacitor EPCOS Inc Radial 100V B32529C1102J
Order 'cap .001uf 100v metal poly - B32529C1102J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1132-ND.
1500pF Film Capacitor EPCOS Inc Radial 100V B32529C1152J
Order 'cap .0015uf 100v metal poly - B32529C1152J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1133-ND.
2200pF Film Capacitor EPCOS Inc Radial 100V B32529C1222J
Order 'cap .0022uf 100v metal poly - B32529C1222J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1134-ND.
Options for 0.68µF Film Capacitor EPCOS Inc Radial 100V B32520C1684J
Send this link via E-Mail
Help With This Screen
