CAP .47UF 100V METAL POLY - B32520C1474J - Capacitors
| Digi-Key Part Number | 495-1162-ND |
1 10 100 500 1000 5000 10000 |
.58000 .43100 .30750 .22140 .17220 .15990 .15375 |
Extended Price
0.58 4.31 30.75 110.70 172.20 799.50 1537.50 |
| Manufacturer Part Number | B32520C1474J | |||
| Description | CAP .47UF 100V METAL POLY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32520C1474J |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 0.47µF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.295" (7.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 200000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32520C1474J B32520C1474J 495 1162 ND 4951162ND 495-1162 |
B32520C1474J Specification Sheet
CAP .47UF 100V METAL POLY - B32520C1474J (495-1162-ND) - Capacitors
Related parts Capacitors :CAP .47UF 100V METAL POLY - B32520C1474J
Order 'cap .47uf 100v metal poly - B32520C1474J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1162-ND.
CAP .47UF 100V METAL POLY - B32529C1474J
Order 'cap .47uf 100v metal poly - B32529C1474J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1160-ND.
CAP .47UF 100V METAL POLY - B32522C1474J
Order 'cap .47uf 100v metal poly - B32522C1474J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1161-ND.
CAP .47UF 100V METAL POLY - B32521C1474J
Order 'cap .47uf 100v metal poly - B32521C1474J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1163-ND.
CAP .47UF 100V METAL POLY - B32529C1474J289
Order 'cap .47uf 100v metal poly - B32529C1474J289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2502-3-ND.
CAP .47UF 100V METAL POLY - B32529C1474K189
Order 'cap .47uf 100v metal poly - B32529C1474K189' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2503-2-ND.
CAP .47UF 100V METAL POLY - B32529C1474K289
Order 'cap .47uf 100v metal poly - B32529C1474K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2503-3-ND.
CAP .47UF 100V METAL POLY - B32529C1474K
Order 'cap .47uf 100v metal poly - B32529C1474K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2503-ND.
CAP .47UF 100V METAL POLY AXIAL - B32232A1474K
Order 'cap .47uf 100v metal poly axial - B32232A1474K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3524-ND.
CAP 4.7UF 100V METAL POLY AXIAL - B32232A1475K
Order 'cap 4.7uf 100v metal poly axial - B32232A1475K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3525-ND.
CAP .47UF 100V METAL POLY AXIAL - B32231D1474K000
Order 'cap .47uf 100v metal poly axial - B32231D1474K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32231D1474K000-ND.
CAP 4.7UF 100V METAL POLY AXIAL - B32231D1475K000
Order 'cap 4.7uf 100v metal poly axial - B32231D1475K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32231D1475K000-ND.
CAP 4.7UF 100V METAL POLY - B32523Q1475K
Order 'cap 4.7uf 100v metal poly - B32523Q1475K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-4097-ND.
CAP 4.7UF 100V METAL POLY - B32524Q1475K
Order 'cap 4.7uf 100v metal poly - B32524Q1475K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32524Q1475K-ND.
CAP .001UF 100V METAL POLY - B32529C1102J
Order 'cap .001uf 100v metal poly - B32529C1102J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1132-ND.
Send this link via E-Mail
Help With This Screen
