RES 39 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ390X - Resistors
| Digi-Key Part Number | P39JCT-ND |
10 50 200 1000 |
.08100 .04360 .02510 .01711 |
Extended Price
0.81 2.18 5.02 17.11 |
| Manufacturer Part Number | ERJ-2GEJ390X | |||
| Description | RES 39 OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | 2540 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2GEJ390X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 39.0 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2GEJ390X ERJ2GEJ390X P39JCT ND P39JCTND P39JCT |
ERJ-2GEJ390X Specification Sheet
RES 39 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ390X (P39JCT-ND) - Resistors
Related parts Resistors:RES 39 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ390X
Order 'res 39 ohm 1/16w 5% 0402 smd - ERJ-2GEJ390X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P39JCT-ND.
RES 39 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ390X
Order 'res 39 ohm 1/16w 5% 0402 smd - ERJ-2GEJ390X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P39JDKR-ND.
RES 39 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ390X
Order 'res 39 ohm 1/16w 5% 0402 smd - ERJ-2GEJ390X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P39JTR-ND.
RES 39 OHM 1/16W 5% 0402 SMD - 9C04021A39R0JLHF3
Order 'res 39 ohm 1/16w 5% 0402 smd - 9C04021A39R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39JCT-ND.
RES 3.9 OHM 1/16W 5% 0402 SMD - 9C04021A3R90JGHF3
Order 'res 3.9 ohm 1/16w 5% 0402 smd - 9C04021A3R90JGHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9JCT-ND.
RES 39 OHM 1/16W 5% 0402 SMD - 9C04021A39R0JLHF3
Order 'res 39 ohm 1/16w 5% 0402 smd - 9C04021A39R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39JDKR-ND.
RES 3.9 OHM 1/16W 5% 0402 SMD - 9C04021A3R90JGHF3
Order 'res 3.9 ohm 1/16w 5% 0402 smd - 9C04021A3R90JGHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9JDKR-ND.
RES 3.9 OHM 1/16W 5% 0402 SMD - RC0402JR-073R9L
Order 'res 3.9 ohm 1/16w 5% 0402 smd - RC0402JR-073R9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9JRCT-ND.
RES 39 OHM 1/16W 5% 0402 SMD - RC0402JR-0739RL
Order 'res 39 ohm 1/16w 5% 0402 smd - RC0402JR-0739RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39JRCT-ND.
RES 3.9 OHM 1/16W 5% 0402 SMD - RC0402JR-073R9L
Order 'res 3.9 ohm 1/16w 5% 0402 smd - RC0402JR-073R9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9JRDKR-ND.
RES 39 OHM 1/16W 5% 0402 SMD - RC0402JR-0739RL
Order 'res 39 ohm 1/16w 5% 0402 smd - RC0402JR-0739RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39JRDKR-ND.
RES 3.9 OHM 1/16W 5% 0402 SMD - RC0402JR-073R9L
Order 'res 3.9 ohm 1/16w 5% 0402 smd - RC0402JR-073R9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.9JRTR-ND.
RES 39 OHM 1/16W 5% 0402 SMD - RC0402JR-0739RL
Order 'res 39 ohm 1/16w 5% 0402 smd - RC0402JR-0739RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39JRTR-ND.
RES 3.9 OHM 1/16W 5% 0402 SMD - 9C04021A3R90JGHF3
Order 'res 3.9 ohm 1/16w 5% 0402 smd - 9C04021A3R90JGHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.9JTR-ND.
RES 39 OHM 1/16W 5% 0402 SMD - 9C04021A39R0JLHF3
Order 'res 39 ohm 1/16w 5% 0402 smd - 9C04021A39R0JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39JTR-ND.
Send this link via E-Mail
Help With This Screen