CAP .33UF 100V METAL POLY - B32522C1334J - Capacitors
| Digi-Key Part Number | 495-1157-ND |
1 10 100 500 1000 5000 10000 |
.70000 .51500 .36750 .26460 .20580 .19110 .18375 |
Extended Price
0.70 5.15 36.75 132.30 205.80 955.50 1837.50 |
| Manufacturer Part Number | B32522C1334J | |||
| Description | CAP .33UF 100V METAL POLY | |||
| Quantity Available | 3724 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32522C1334J |
| Vendor | EPCOS Inc. |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 0.330 µF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 100.000 VDC [Max] |
| Voltage | 63.000 VAC [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Lead Spacing | 15.000 mm [Typ] |
| Lead Length | 6.000 mm [Typ] |
| Length | 18.000 mm [Typ] |
| Height | 10.500 mm [Max] |
| Thickness | 5.0000 mm [Max] |
| Packaging | Bulk |
| B | 5.000 mm [Max] |
| b. | 5.00 mm [Max] |
| d. | 0.800 mm [Typ] |
| e. | 15.00 mm [Typ] |
| H | 10.500 mm [Max] |
| h. | 10.5 mm [Max] |
| L | 18.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32522C1334J B32522C1334J 495 1157 ND 4951157ND 495-1157 |
B32522C1334J Specification Sheet
CAP .33UF 100V METAL POLY - B32522C1334J (495-1157-ND) - Capacitors
Related parts Capacitors:CAP .33UF 100V METAL POLY - B32522C1334J
Order 'cap .33uf 100v metal poly - B32522C1334J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1157-ND.
CAP .33UF 100V METAL POLY - B32520C1334J
Order 'cap .33uf 100v metal poly - B32520C1334J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1156-ND.
CAP .33UF 100V METAL POLY - B32529C1334J
Order 'cap .33uf 100v metal poly - B32529C1334J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1158-ND.
CAP .33UF 100V METAL POLY - B32521C1334J
Order 'cap .33uf 100v metal poly - B32521C1334J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1159-ND.
CAP 3.3UF 100V METAL POLY - B32522C1335J
Order 'cap 3.3uf 100v metal poly - B32522C1335J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1173-ND.
CAP .33UF 100V METAL POLY AXIAL - B32232A1334K
Order 'cap .33uf 100v metal poly axial - B32232A1334K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3522-ND.
CAP 3.3UF 100V METAL POLY AXIAL - B32232A1335K
Order 'cap 3.3uf 100v metal poly axial - B32232A1335K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3523-ND.
CAP .33UF 50V METAL POLY - B32529C5334J
Order 'cap .33uf 50v metal poly - B32529C5334J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1085-ND.
CAP 3.3UF 50V METAL POLY - B32529D5335J
Order 'cap 3.3uf 50v metal poly - B32529D5335J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1090-ND.
CAP .33UF 63V METAL POLY - B32529C334J
Order 'cap .33uf 63v metal poly - B32529C334J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1108-ND.
CAP .33UF 63V METAL POLY - B32520C334J
Order 'cap .33uf 63v metal poly - B32520C334J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1109-ND.
CAP 3.3UF 63V METAL POLY - B32521C335J
Order 'cap 3.3uf 63v metal poly - B32521C335J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1129-ND.
CAP 3.3UF 63V METAL POLY - B32522C335J
Order 'cap 3.3uf 63v metal poly - B32522C335J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1130-ND.
CAP .001UF 100V METAL POLY - B32529C1102J
Order 'cap .001uf 100v metal poly - B32529C1102J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1132-ND.
CAP .0015UF 100V METAL POLY - B32529C1152J
Order 'cap .0015uf 100v metal poly - B32529C1152J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1133-ND.
Send this link via E-Mail
Help With This Screen