RESISTOR .39 OHM 1/10W 1% 0603 - ERJ-3RQFR39V - Resistors
| Digi-Key Part Number | P.39AJCT-ND |
10 50 200 1000 |
.30300 .16280 .09350 .06380 |
Extended Price
3.03 8.14 18.70 63.80 |
| Manufacturer Part Number | ERJ-3RQFR39V | |||
| Description | RESISTOR .39 OHM 1/10W 1% 0603 | |||
| Quantity Available | 1620 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3RQFR39V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.39 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | ±300ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3RQFR39V ERJ3RQFR39V P 39AJCT ND P39AJCTND P.39AJCT |
ERJ-3RQFR39V Specification Sheet
RESISTOR .39 OHM 1/10W 1% 0603 - ERJ-3RQFR39V (P.39AJCT-ND) - Resistors
Related parts Resistors:RESISTOR .39 OHM 1/10W 5% 0603 - ERJ-3RQJR39V
Order 'resistor .39 ohm 1/10w 5% 0603 - ERJ-3RQJR39V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.39AHCT-ND.
RESISTOR 3.9 OHM 1/10W 5% 0603 - ERJ-3RQJ3R9V
Order 'resistor 3.9 ohm 1/10w 5% 0603 - ERJ-3RQJ3R9V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.9AHCT-ND.
RESISTOR 3.9 OHM 1/10W 5% 0603 - ERJ-3RQJ3R9V
Order 'resistor 3.9 ohm 1/10w 5% 0603 - ERJ-3RQJ3R9V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.9AHDKR-ND.
RESISTOR .39 OHM 1/10W 5% 0603 - ERJ-3RQJR39V
Order 'resistor .39 ohm 1/10w 5% 0603 - ERJ-3RQJR39V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.39AHDKR-ND.
RESISTOR .39 OHM 1/10W 5% 0603 - ERJ-3RQJR39V
Order 'resistor .39 ohm 1/10w 5% 0603 - ERJ-3RQJR39V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.39AHTR-ND.
RESISTOR 3.9 OHM 1/10W 5% 0603 - ERJ-3RQJ3R9V
Order 'resistor 3.9 ohm 1/10w 5% 0603 - ERJ-3RQJ3R9V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.9AHTR-ND.
RESISTOR 3.9 OHM 1/10W 5% 0603 - ERJ-3GEYJ3R9V
Order 'resistor 3.9 ohm 1/10w 5% 0603 - ERJ-3GEYJ3R9V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.9GCT-ND.
RESISTOR 3.9 OHM 1/10W 5% 0603 - ERJ-3GEYJ3R9V
Order 'resistor 3.9 ohm 1/10w 5% 0603 - ERJ-3GEYJ3R9V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.9GDKR-ND.
RESISTOR 3.9 OHM 1/10W 5% 0603 - ERJ-3GEYJ3R9V
Order 'resistor 3.9 ohm 1/10w 5% 0603 - ERJ-3GEYJ3R9V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.9GTR-ND.
RESISTOR 3.9M OHM 1/10W 5% 0603 - ERJ-3GEYJ395V
Order 'resistor 3.9m ohm 1/10w 5% 0603 - ERJ-3GEYJ395V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.9MGCT-ND.
RESISTOR 3.9M OHM 1/10W 5% 0603 - ERJ-3GEYJ395V
Order 'resistor 3.9m ohm 1/10w 5% 0603 - ERJ-3GEYJ395V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.9MGDKR-ND.
RESISTOR 3.9M OHM 1/10W 5% 0603 - ERJ-3GEYJ395V
Order 'resistor 3.9m ohm 1/10w 5% 0603 - ERJ-3GEYJ395V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.9MGTR-ND.
RESISTOR 4.3 OHM 1/10W 5% 0603 - ERJ-3GEYJ4R3V
Order 'resistor 4.3 ohm 1/10w 5% 0603 - ERJ-3GEYJ4R3V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.3GCT-ND.
RESISTOR 4.3 OHM 1/10W 5% 0603 - ERJ-3GEYJ4R3V
Order 'resistor 4.3 ohm 1/10w 5% 0603 - ERJ-3GEYJ4R3V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.3GDKR-ND.
RESISTOR 4.3 OHM 1/10W 5% 0603 - ERJ-3GEYJ4R3V
Order 'resistor 4.3 ohm 1/10w 5% 0603 - ERJ-3GEYJ4R3V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4.3GTR-ND.
Send this link via E-Mail
Help With This Screen