39.0 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEJ390C
RES 39 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ390C - Resistors
| Digi-Key Part Number | P39AGTR-ND |
15000 30000 75000 105000 255000 510000 |
.00800 .00700 .00600 .00500 .00500 .00400 |
Extended Price
120.00 210.00 450.00 525.00 1275.00 2040.00 |
| Manufacturer Part Number | ERJ-1GEJ390C | |||
| Description | RES 39 OHM 1/20W 5% 0201 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1GEJ390C |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 39.0 |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | -100/+600ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1GEJ390C ERJ1GEJ390C P39AGTR ND P39AGTRND P39AGTR |
ERJ-1GEJ390C Specification Sheet
RES 39 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ390C (P39AGTR-ND) - Resistors
Related parts 39.0 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEJ390C39.0 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEJ390C
Order 'res 39 ohm 1/20w 5% 0201 smd - ERJ-1GEJ390C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P39AGCT-ND.
39.0 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEJ390C
Order 'res 39 ohm 1/20w 5% 0201 smd - ERJ-1GEJ390C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P39AGDKR-ND.
39.0 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEJ390C
Order 'res 39 ohm 1/20w 5% 0201 smd - ERJ-1GEJ390C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P39AGTR-ND.
39.0 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GNJ390C
Order 'res 39 ohm 1/20w 5% 0201 smd - ERJ-1GNJ390C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNJ390C-ND.
3.90 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GNJ3R9C
Order 'res 3.9 ohm 1/20w 5% 0201 smd - ERJ-1GNJ3R9C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNJ3R9C-ND.
3.90 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEJ3R9C
Order 'res 3.9 ohm 1/20w 5% 0201 smd - ERJ-1GEJ3R9C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.9AGCT-ND.
3.90 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEJ3R9C
Order 'res 3.9 ohm 1/20w 5% 0201 smd - ERJ-1GEJ3R9C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.9AGDKR-ND.
3.90 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEJ3R9C
Order 'res 3.9 ohm 1/20w 5% 0201 smd - ERJ-1GEJ3R9C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.9AGTR-ND.
100 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEJ101C
Order 'res 100 ohm 1/20w 5% 0201 smd - ERJ-1GEJ101C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100AGCT-ND.
100 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEJ101C
Order 'res 100 ohm 1/20w 5% 0201 smd - ERJ-1GEJ101C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100AGDKR-ND.
100 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEJ101C
Order 'res 100 ohm 1/20w 5% 0201 smd - ERJ-1GEJ101C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100AGTR-ND.
100K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEJ104C
Order 'res 100k ohm 1/20w 5% 0201 smd - ERJ-1GEJ104C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KAGCT-ND.
100K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEJ104C
Order 'res 100k ohm 1/20w 5% 0201 smd - ERJ-1GEJ104C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KAGDKR-ND.
100K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEJ104C
Order 'res 100k ohm 1/20w 5% 0201 smd - ERJ-1GEJ104C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KAGTR-ND.
10.0 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEJ100C
Order 'res 10 ohm 1/20w 5% 0201 smd - ERJ-1GEJ100C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10AGCT-ND.
Options for 39.0 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG ERJ-1GEJ390C
Send this link via E-Mail
Help With This Screen
