RES 39 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ390C - Resistors
39.0 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEJ390C
| Digi-Key Part Number | P39AGDKR-ND |
10 50 200 1000 |
.09600 .05180 .02975 .02030 |
Extended Price
0.96 2.59 5.95 20.30 |
| Manufacturer Part Number | ERJ-1GEJ390C | |||
| Description | RES 39 OHM 1/20W 5% 0201 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-1GEJ390C |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 39.0 |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | -100/+600ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 1GEJ390C ERJ1GEJ390C P39AGDKR ND P39AGDKRND P39AGDKR |
ERJ-1GEJ390C Specification Sheet
RES 39 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ390C (P39AGDKR-ND) - Resistors
Related parts 39.0 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEJ390CRES 39 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ390C
Order 'res 39 ohm 1/20w 5% 0201 smd - ERJ-1GEJ390C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P39AGCT-ND.
RES 39 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ390C
Order 'res 39 ohm 1/20w 5% 0201 smd - ERJ-1GEJ390C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P39AGDKR-ND.
RES 39 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ390C
Order 'res 39 ohm 1/20w 5% 0201 smd - ERJ-1GEJ390C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P39AGTR-ND.
RES 39 OHM 1/20W 5% 0201 SMD - ERJ-1GNJ390C
Order 'res 39 ohm 1/20w 5% 0201 smd - ERJ-1GNJ390C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNJ390C-ND.
RES 3.9 OHM 1/20W 5% 0201 SMD - ERJ-1GNJ3R9C
Order 'res 3.9 ohm 1/20w 5% 0201 smd - ERJ-1GNJ3R9C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNJ3R9C-ND.
RES 3.9 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ3R9C
Order 'res 3.9 ohm 1/20w 5% 0201 smd - ERJ-1GEJ3R9C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.9AGCT-ND.
RES 3.9 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ3R9C
Order 'res 3.9 ohm 1/20w 5% 0201 smd - ERJ-1GEJ3R9C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.9AGDKR-ND.
RES 3.9 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ3R9C
Order 'res 3.9 ohm 1/20w 5% 0201 smd - ERJ-1GEJ3R9C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.9AGTR-ND.
RES 100 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ101C
Order 'res 100 ohm 1/20w 5% 0201 smd - ERJ-1GEJ101C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100AGCT-ND.
RES 100 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ101C
Order 'res 100 ohm 1/20w 5% 0201 smd - ERJ-1GEJ101C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100AGDKR-ND.
RES 100 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ101C
Order 'res 100 ohm 1/20w 5% 0201 smd - ERJ-1GEJ101C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100AGTR-ND.
RES 100K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ104C
Order 'res 100k ohm 1/20w 5% 0201 smd - ERJ-1GEJ104C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KAGCT-ND.
RES 100K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ104C
Order 'res 100k ohm 1/20w 5% 0201 smd - ERJ-1GEJ104C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KAGDKR-ND.
RES 100K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ104C
Order 'res 100k ohm 1/20w 5% 0201 smd - ERJ-1GEJ104C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KAGTR-ND.
RES 10 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ100C
Order 'res 10 ohm 1/20w 5% 0201 smd - ERJ-1GEJ100C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10AGCT-ND.
Options for 39.0 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-1GEJ390C
Send this link via E-Mail
Help With This Screen
