RES 39 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ390V - Resistors
| Digi-Key Part Number | P39ACT-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | ERJ-6GEYJ390V | |||
| Description | RES 39 OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 1670 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6GEYJ390V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 39.0 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6GEYJ390V ERJ6GEYJ390V P39ACT ND P39ACTND P39ACT |
ERJ-6GEYJ390V Specification Sheet
RES 39 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ390V (P39ACT-ND) - Resistors
Related parts Resistors:RES 39 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ390V
Order 'res 39 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ390V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P39ACT-ND.
RES 39 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ390V
Order 'res 39 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ390V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P39ADKR-ND.
RES 39 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ390V
Order 'res 39 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ390V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P39ATR-ND.
RES 3.9 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ3R9V
Order 'res 3.9 ohm 1/8w 5% 0805 smd - ERJ-6RQJ3R9V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.9BCT-ND.
RES .39 OHM 1/8W 5% 0805 SMD - ERJ-6RQJR39V
Order 'res .39 ohm 1/8w 5% 0805 smd - ERJ-6RQJR39V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.39BCT-ND.
RES 3.9 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ3R9V
Order 'res 3.9 ohm 1/8w 5% 0805 smd - ERJ-6RQJ3R9V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.9BDKR-ND.
RES .39 OHM 1/8W 5% 0805 SMD - ERJ-6RQJR39V
Order 'res .39 ohm 1/8w 5% 0805 smd - ERJ-6RQJR39V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.39BDKR-ND.
RES 3.9 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ3R9V
Order 'res 3.9 ohm 1/8w 5% 0805 smd - ERJ-6RQJ3R9V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.9BTR-ND.
RES .39 OHM 1/8W 5% 0805 SMD - ERJ-6RQJR39V
Order 'res .39 ohm 1/8w 5% 0805 smd - ERJ-6RQJR39V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.39BTR-ND.
RES 39 OHM 1/8W 5% 0805 SMD - 9C08052A39R0JLHFT
Order 'res 39 ohm 1/8w 5% 0805 smd - 9C08052A39R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39ACT-ND.
RES 3.9 OHM 1/8W 5% 0805 SMD - 9C08052A3R90JGHFT
Order 'res 3.9 ohm 1/8w 5% 0805 smd - 9C08052A3R90JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9ACT-ND.
RES 3.9 OHM 1/8W 5% 0805 SMD - 9C08052A3R90JGHFT
Order 'res 3.9 ohm 1/8w 5% 0805 smd - 9C08052A3R90JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9ADKR-ND.
RES 39 OHM 1/8W 5% 0805 SMD - 9C08052A39R0JLHFT
Order 'res 39 ohm 1/8w 5% 0805 smd - 9C08052A39R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39ADKR-ND.
RES 39 OHM 1/8W 5% 0805 SMD - RC0805JR-0739RL
Order 'res 39 ohm 1/8w 5% 0805 smd - RC0805JR-0739RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39ARCT-ND.
RES 3.9 OHM 1/8W 5% 0805 SMD - RC0805JR-073R9L
Order 'res 3.9 ohm 1/8w 5% 0805 smd - RC0805JR-073R9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.9ARCT-ND.
Send this link via E-Mail
Help With This Screen