RES 39.2K OHM 1/10W 1% 0402 SMD - ERJ-2RKF3922X - Resistors
39.2K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF3922X
| Digi-Key Part Number | P39.2KLTR-ND |
10000 30000 50000 100000 250000 500000 |
.00851 .00756 .00630 .00523 .00473 .00425 |
Extended Price
85.10 226.80 315.00 523.00 1182.50 2125.00 |
| Manufacturer Part Number | ERJ-2RKF3922X | |||
| Description | RES 39.2K OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | 20000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF3922X |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 39.2K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF3922X ERJ2RKF3922X P39 2KLTR ND P392KLTRND P39.2KLTR |
ERJ-2RKF3922X Specification Sheet
RES 39.2K OHM 1/10W 1% 0402 SMD - ERJ-2RKF3922X (P39.2KLTR-ND) - Resistors
Related parts 39.2K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF3922XRES 392K OHM 1/10W 1% 0603 SMD - ERJ-3EKF3923V
Order 'res 392k ohm 1/10w 1% 0603 smd - ERJ-3EKF3923V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P392KHCT-ND.
RES 39.2K OHM 1/10W 1% 0603 SMD - ERJ-3EKF3922V
Order 'res 39.2k ohm 1/10w 1% 0603 smd - ERJ-3EKF3922V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P39.2KHCT-ND.
RES 3.92K OHM 1/10W 1% 0603 SMD - ERJ-3EKF3921V
Order 'res 3.92k ohm 1/10w 1% 0603 smd - ERJ-3EKF3921V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.92KHCT-ND.
RES 3.92K OHM 1/10W 1% 0603 SMD - ERJ-3EKF3921V
Order 'res 3.92k ohm 1/10w 1% 0603 smd - ERJ-3EKF3921V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.92KHDKR-ND.
RES 39.2K OHM 1/10W 1% 0603 SMD - ERJ-3EKF3922V
Order 'res 39.2k ohm 1/10w 1% 0603 smd - ERJ-3EKF3922V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P39.2KHDKR-ND.
RES 392K OHM 1/10W 1% 0603 SMD - ERJ-3EKF3923V
Order 'res 392k ohm 1/10w 1% 0603 smd - ERJ-3EKF3923V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P392KHDKR-ND.
RES 39.2K OHM 1/10W 1% 0603 SMD - ERJ-3EKF3922V
Order 'res 39.2k ohm 1/10w 1% 0603 smd - ERJ-3EKF3922V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P39.2KHTR-ND.
RES 3.92K OHM 1/10W 1% 0603 SMD - ERJ-3EKF3921V
Order 'res 3.92k ohm 1/10w 1% 0603 smd - ERJ-3EKF3921V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.92KHTR-ND.
RES 392K OHM 1/10W 1% 0603 SMD - ERJ-3EKF3923V
Order 'res 392k ohm 1/10w 1% 0603 smd - ERJ-3EKF3923V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P392KHTR-ND.
RES 3.92K OHM 1/10W 1% 0402 SMD - ERJ-2RKF3921X
Order 'res 3.92k ohm 1/10w 1% 0402 smd - ERJ-2RKF3921X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.92KLCT-ND.
RES 39.2K OHM 1/10W 1% 0402 SMD - ERJ-2RKF3922X
Order 'res 39.2k ohm 1/10w 1% 0402 smd - ERJ-2RKF3922X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P39.2KLCT-ND.
RES 392K OHM 1/10W 1% 0402 SMD - ERJ-2RKF3923X
Order 'res 392k ohm 1/10w 1% 0402 smd - ERJ-2RKF3923X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P392KLCT-ND.
RES 392K OHM 1/10W 1% 0402 SMD - ERJ-2RKF3923X
Order 'res 392k ohm 1/10w 1% 0402 smd - ERJ-2RKF3923X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P392KLDKR-ND.
RES 3.92K OHM 1/10W 1% 0402 SMD - ERJ-2RKF3921X
Order 'res 3.92k ohm 1/10w 1% 0402 smd - ERJ-2RKF3921X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.92KLDKR-ND.
RES 39.2K OHM 1/10W 1% 0402 SMD - ERJ-2RKF3922X
Order 'res 39.2k ohm 1/10w 1% 0402 smd - ERJ-2RKF3922X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P39.2KLDKR-ND.
Options for 39.2K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF3922X
Send this link via E-Mail
Help With This Screen
