RES 39.2K OHM 1/10W 1% 0402 SMD - ERJ-2RKF3922X - Resistors
39.2K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF3922X
| Digi-Key Part Number | P39.2KLDKR-ND |
10 50 200 1000 |
.09800 .05300 .03040 .02074 |
Extended Price
0.98 2.65 6.08 20.74 |
| Manufacturer Part Number | ERJ-2RKF3922X | |||
| Description | RES 39.2K OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF3922X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 39.2K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF3922X ERJ2RKF3922X P39 2KLDKR ND P392KLDKRND P39.2KLDKR |
ERJ-2RKF3922X Specification Sheet
RES 39.2K OHM 1/10W 1% 0402 SMD - ERJ-2RKF3922X (P39.2KLDKR-ND) - Resistors
Related parts 39.2K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF3922XRES 39.2K OHM 1/10W 1% 0402 SMD - ERJ-2RKF3922X
Order 'res 39.2k ohm 1/10w 1% 0402 smd - ERJ-2RKF3922X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P39.2KLCT-ND.
RES 39.2K OHM 1/10W 1% 0402 SMD - ERJ-2RKF3922X
Order 'res 39.2k ohm 1/10w 1% 0402 smd - ERJ-2RKF3922X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P39.2KLDKR-ND.
RES 39.2K OHM 1/10W 1% 0402 SMD - ERJ-2RKF3922X
Order 'res 39.2k ohm 1/10w 1% 0402 smd - ERJ-2RKF3922X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P39.2KLTR-ND.
RES 39 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ390X
Order 'res 39 ohm 1/10w 5% 0402 smd - ERJ-2GEJ390X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P39JCT-ND.
RES 39 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ390X
Order 'res 39 ohm 1/10w 5% 0402 smd - ERJ-2GEJ390X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P39JDKR-ND.
RES 39 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ390X
Order 'res 39 ohm 1/10w 5% 0402 smd - ERJ-2GEJ390X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P39JTR-ND.
RES 3.9K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ392X
Order 'res 3.9k ohm 1/10w 5% 0402 smd - ERJ-2GEJ392X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.9KJCT-ND.
RES 39K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ393X
Order 'res 39k ohm 1/10w 5% 0402 smd - ERJ-2GEJ393X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P39KJCT-ND.
RES 39K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ393X
Order 'res 39k ohm 1/10w 5% 0402 smd - ERJ-2GEJ393X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P39KJDKR-ND.
RES 3.9K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ392X
Order 'res 3.9k ohm 1/10w 5% 0402 smd - ERJ-2GEJ392X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.9KJDKR-ND.
RES 39K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ393X
Order 'res 39k ohm 1/10w 5% 0402 smd - ERJ-2GEJ393X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P39KJTR-ND.
RES 3.9K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ392X
Order 'res 3.9k ohm 1/10w 5% 0402 smd - ERJ-2GEJ392X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.9KJTR-ND.
RES 430 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ431X
Order 'res 430 ohm 1/10w 5% 0402 smd - ERJ-2GEJ431X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P430JCT-ND.
RES 430 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ431X
Order 'res 430 ohm 1/10w 5% 0402 smd - ERJ-2GEJ431X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P430JDKR-ND.
RES 430 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ431X
Order 'res 430 ohm 1/10w 5% 0402 smd - ERJ-2GEJ431X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P430JTR-ND.
Options for 39.2K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF3922X
Send this link via E-Mail
Help With This Screen
