0.068µF Film Capacitor EPCOS Inc Radial 100V B32520C1683J
CAP .068UF 100V METAL POLY - B32520C1683J - Capacitors
| Digi-Key Part Number | 495-1145-ND |
10000 |
.07600 |
Extended Price
760.00 |
| Manufacturer Part Number | B32520C1683J | |||
| Description | CAP .068UF 100V METAL POLY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32520C1683J |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 0.068µF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.295" (7.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 200000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32520C1683J B32520C1683J 495 1145 ND 4951145ND 495-1145 |
B32520C1683J Specification Sheet
CAP .068UF 100V METAL POLY - B32520C1683J (495-1145-ND) - Capacitors
Related parts 0.068µF Film Capacitor EPCOS Inc Radial 100V B32520C1683J0.068µF Film Capacitor EPCOS Inc Radial 100V B32520C1683J
Order 'cap .068uf 100v metal poly - B32520C1683J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1145-ND.
0.068µF Film Capacitor EPCOS Inc Radial 100V B32529C1683J
Order 'cap .068uf 100v metal poly - B32529C1683J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1146-ND.
0.068µF Film Capacitor EPCOS Inc Radial 100V B32529C1683J289
Order 'cap .068uf 100v metal poly - B32529C1683J289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2514-3-ND.
1000pF Film Capacitor EPCOS Inc Radial 100V B32529C1102J
Order 'cap .001uf 100v metal poly - B32529C1102J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1132-ND.
1500pF Film Capacitor EPCOS Inc Radial 100V B32529C1152J
Order 'cap .0015uf 100v metal poly - B32529C1152J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1133-ND.
2200pF Film Capacitor EPCOS Inc Radial 100V B32529C1222J
Order 'cap .0022uf 100v metal poly - B32529C1222J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1134-ND.
3300pF Film Capacitor EPCOS Inc Radial 100V B32529C1332J
Order 'cap .0033uf 100v metal poly - B32529C1332J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1135-ND.
4700pF Film Capacitor EPCOS Inc Radial 100V B32529C1472J
Order 'cap .0047uf 100v metal poly - B32529C1472J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1136-ND.
6800pF Film Capacitor EPCOS Inc Radial 100V B32529C1682J
Order 'cap .0068uf 100v metal poly - B32529C1682J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1137-ND.
10000pF Film Capacitor EPCOS Inc Radial 100V B32529C1103J
Order 'cap .01uf 100v metal poly - B32529C1103J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1138-ND.
0.015µF Film Capacitor EPCOS Inc Radial 100V B32529C1153J
Order 'cap .015uf 100v metal poly - B32529C1153J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1139-ND.
0.022µF Film Capacitor EPCOS Inc Radial 100V B32529C1223J
Order 'cap .022uf 100v metal poly - B32529C1223J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1140-ND.
0.033µF Film Capacitor EPCOS Inc Radial 100V B32529C1333J
Order 'cap .033uf 100v metal poly - B32529C1333J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1141-ND.
0.047µF Film Capacitor EPCOS Inc Radial 100V B32529C1473J
Order 'cap .047uf 100v metal poly - B32529C1473J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1143-ND.
0.047µF Film Capacitor EPCOS Inc Radial 100V B32520C1473J
Order 'cap .047uf 100v metal poly - B32520C1473J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1144-ND.
Options for 0.068µF Film Capacitor EPCOS Inc Radial 100V B32520C1683J
Send this link via E-Mail
Help With This Screen
