RES 390 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ391V - Resistors
| Digi-Key Part Number | P390GTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00270 .00243 .00216 .00180 .00149 .00135 .00122 |
Extended Price
13.50 24.30 54.00 90.00 149.00 337.50 610.00 |
| Manufacturer Part Number | ERJ-3GEYJ391V | |||
| Description | RES 390 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 130000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3GEYJ391V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 390 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3GEYJ391V ERJ3GEYJ391V P390GTR ND P390GTRND P390GTR |
ERJ-3GEYJ391V Specification Sheet
RES 390 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ391V (P390GTR-ND) - Resistors
Related parts Resistors:RES 390 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ391V
Order 'res 390 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ391V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390GCT-ND.
RES 390 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ391V
Order 'res 390 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ391V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390GDKR-ND.
RES 390 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ391V
Order 'res 390 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ391V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P390GTR-ND.
RES 390 OHM 1/10W 5% 0603 SMD - 9C06031A3900JLHFT
Order 'res 390 ohm 1/10w 5% 0603 smd - 9C06031A3900JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390GCT-ND.
RES 390 OHM 1/10W 5% 0603 SMD - 9C06031A3900JLHFT
Order 'res 390 ohm 1/10w 5% 0603 smd - 9C06031A3900JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390GDKR-ND.
RES 390 OHM 1/10W 5% 0603 SMD - RC0603JR-07390RL
Order 'res 390 ohm 1/10w 5% 0603 smd - RC0603JR-07390RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390GRCT-ND.
RES 390 OHM 1/10W 5% 0603 SMD - RC0603JR-07390RL
Order 'res 390 ohm 1/10w 5% 0603 smd - RC0603JR-07390RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390GRDKR-ND.
RES 390 OHM 1/10W 5% 0603 SMD - RC0603JR-07390RL
Order 'res 390 ohm 1/10w 5% 0603 smd - RC0603JR-07390RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-390GRTR-ND.
RES 390 OHM 1/10W 5% 0603 SMD - 9C06031A3900JLHFT
Order 'res 390 ohm 1/10w 5% 0603 smd - 9C06031A3900JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-390GTR-ND.
RES 390 OHM 1/10W 5% 0603 SMD - CRCW0603390RJNEA
Order 'res 390 ohm 1/10w 5% 0603 smd - CRCW0603390RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-390GCT-ND.
RES 390 OHM 1/10W 5% 0603 SMD - CRCW0603390RJNEA
Order 'res 390 ohm 1/10w 5% 0603 smd - CRCW0603390RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-390GDKR-ND.
RES 390 OHM 1/10W 5% 0603 SMD - CRCW0603390RJNEA
Order 'res 390 ohm 1/10w 5% 0603 smd - CRCW0603390RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-390GTR-ND.
RES 390 OHM 1/10W 5% 0603 SMD - CRCW0603390RJNTA
Order 'res 390 ohm 1/10w 5% 0603 smd - CRCW0603390RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603390RJNTA-ND.
RES ZERO OHM 1/10W 5% 0603 SMD - ERJ-3GEY0R00V
Order 'res zero ohm 1/10w 5% 0603 smd - ERJ-3GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0GCT-ND.
RES ZERO OHM 1/10W 5% 0603 SMD - ERJ-3GEY0R00V
Order 'res zero ohm 1/10w 5% 0603 smd - ERJ-3GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0GDKR-ND.
Send this link via E-Mail
Help With This Screen