RES 390 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ391V
| Digi-Key Part Number | P390ECT-ND |
10 50 200 1000 |
.09400 .05060 .02910 .01987 |
Extended Price
0.94 2.53 5.82 19.87 |
| Manufacturer Part Number | ERJ-8GEYJ391V | |||
| Description | RES 390 OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 2130 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-8GEYJ391V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 390 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 8GEYJ391V ERJ8GEYJ391V P390ECT ND P390ECTND P390ECT |
ERJ-8GEYJ391V Specification Sheet
RES 390 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ391V (P390ECT-ND)
Related parts:RES 390 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ391V
Order 'res 390 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ391V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390ECT-ND.
RES 390 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ391V
Order 'res 390 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ391V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390EDKR-ND.
RES 390 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ391V
Order 'res 390 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ391V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P390ETR-ND.
RES 390 OHM 1/4W 5% 1206 SMD - 9C12063A3900JLHFT
Order 'res 390 ohm 1/4w 5% 1206 smd - 9C12063A3900JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390ECT-ND.
RES 390 OHM 1/4W 5% 1206 SMD - 9C12063A3900JLHFT
Order 'res 390 ohm 1/4w 5% 1206 smd - 9C12063A3900JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390EDKR-ND.
RES 390 OHM 1/4W 5% 1206 SMD - RC1206JR-07390RL
Order 'res 390 ohm 1/4w 5% 1206 smd - RC1206JR-07390RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390ERCT-ND.
RES 390 OHM 1/4W 5% 1206 SMD - RC1206JR-07390RL
Order 'res 390 ohm 1/4w 5% 1206 smd - RC1206JR-07390RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390ERDKR-ND.
RES 390 OHM 1/4W 5% 1206 SMD - RC1206JR-07390RL
Order 'res 390 ohm 1/4w 5% 1206 smd - RC1206JR-07390RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-390ERTR-ND.
RES 390 OHM 1/4W 5% 1206 SMD - 9C12063A3900JLHFT
Order 'res 390 ohm 1/4w 5% 1206 smd - 9C12063A3900JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-390ETR-ND.
RES 390 OHM 1/4W 5% 1206 SMD - CRCW1206390RJNEA
Order 'res 390 ohm 1/4w 5% 1206 smd - CRCW1206390RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-390ECT-ND.
RES 390 OHM 1/4W 5% 1206 SMD - CRCW1206390RJNEA
Order 'res 390 ohm 1/4w 5% 1206 smd - CRCW1206390RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-390EDKR-ND.
RES 390 OHM 1/4W 5% 1206 SMD - CRCW1206390RJNEA
Order 'res 390 ohm 1/4w 5% 1206 smd - CRCW1206390RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-390ETR-ND.
RES 390 OHM 1/4W 5% 1206 SMD - CRCW1206390RJNTA
Order 'res 390 ohm 1/4w 5% 1206 smd - CRCW1206390RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206390RJNTA-ND.
RES ZERO OHM 1/4W 5% 1206 SMD - ERJ-8GEY0R00V
Order 'res zero ohm 1/4w 5% 1206 smd - ERJ-8GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0ECT-ND.
RES ZERO OHM 1/4W 5% 1206 SMD - ERJ-8GEY0R00V
Order 'res zero ohm 1/4w 5% 1206 smd - ERJ-8GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0EDKR-ND.
Send this link via E-Mail
Help With This Screen