CAP .001UF 100V METAL POLY - B32529C1102J
1000pF Film Capacitor EPCOS Inc Radial 100V B32529C1102J
| Digi-Key Part Number | 495-1132-ND |
1 10 100 500 1000 5000 10000 |
.19000 .14500 .09770 .06616 .05040 .04253 .04032 |
Extended Price
0.19 1.45 9.77 33.08 50.40 212.65 403.20 |
| Manufacturer Part Number | B32529C1102J | |||
| Description | CAP .001UF 100V METAL POLY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32529C1102J |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 200000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32529C1102J B32529C1102J 495 1132 ND 4951132ND 495-1132 |
B32529C1102J Specification Sheet
CAP .001UF 100V METAL POLY - B32529C1102J (495-1132-ND)
Related parts 1000pF Film Capacitor EPCOS Inc Radial 100V B32529C1102JCAP .001UF 100V METAL POLY - B32529C1102J
Order 'cap .001uf 100v metal poly - B32529C1102J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1132-ND.
CAP .001UF 100V METAL POLY - B32529C1102J289
Order 'cap .001uf 100v metal poly - B32529C1102J289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2473-3-ND.
CAP .001UF 100V METAL POLY - B32529C1102K289
Order 'cap .001uf 100v metal poly - B32529C1102K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2474-3-ND.
CAP .0015UF 100V METAL POLY - B32529C1152J
Order 'cap .0015uf 100v metal poly - B32529C1152J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1133-ND.
CAP .0022UF 100V METAL POLY - B32529C1222J
Order 'cap .0022uf 100v metal poly - B32529C1222J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1134-ND.
CAP .0033UF 100V METAL POLY - B32529C1332J
Order 'cap .0033uf 100v metal poly - B32529C1332J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1135-ND.
CAP .0047UF 100V METAL POLY - B32529C1472J
Order 'cap .0047uf 100v metal poly - B32529C1472J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1136-ND.
CAP .0068UF 100V METAL POLY - B32529C1682J
Order 'cap .0068uf 100v metal poly - B32529C1682J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1137-ND.
CAP .01UF 100V METAL POLY - B32529C1103J
Order 'cap .01uf 100v metal poly - B32529C1103J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1138-ND.
CAP .015UF 100V METAL POLY - B32529C1153J
Order 'cap .015uf 100v metal poly - B32529C1153J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1139-ND.
CAP .022UF 100V METAL POLY - B32529C1223J
Order 'cap .022uf 100v metal poly - B32529C1223J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1140-ND.
CAP .033UF 100V METAL POLY - B32529C1333J
Order 'cap .033uf 100v metal poly - B32529C1333J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1141-ND.
CAP .047UF 100V METAL POLY - B32529C1473J
Order 'cap .047uf 100v metal poly - B32529C1473J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1143-ND.
CAP .047UF 100V METAL POLY - B32520C1473J
Order 'cap .047uf 100v metal poly - B32520C1473J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1144-ND.
CAP .068UF 100V METAL POLY - B32520C1683J
Order 'cap .068uf 100v metal poly - B32520C1683J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1145-ND.
Options for 1000pF Film Capacitor EPCOS Inc Radial 100V B32529C1102J
Send this link via E-Mail
Help With This Screen
