374 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF3740X
RES 374 OHM 1/10W 1% 0402 SMD - ERJ-2RKF3740X - Resistors
| Digi-Key Part Number | P374LDKR-ND |
10 50 200 1000 |
.09800 .05300 .03040 .02074 |
Extended Price
0.98 2.65 6.08 20.74 |
| Manufacturer Part Number | ERJ-2RKF3740X | |||
| Description | RES 374 OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF3740X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 374 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF3740X ERJ2RKF3740X P374LDKR ND P374LDKRND P374LDKR |
ERJ-2RKF3740X Specification Sheet
RES 374 OHM 1/10W 1% 0402 SMD - ERJ-2RKF3740X (P374LDKR-ND) - Resistors
Related parts 374 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF3740X374 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF3740X
Order 'res 374 ohm 1/10w 1% 0402 smd - ERJ-2RKF3740X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P374LCT-ND.
374 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF3740X
Order 'res 374 ohm 1/10w 1% 0402 smd - ERJ-2RKF3740X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P374LDKR-ND.
374 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF3740X
Order 'res 374 ohm 1/10w 1% 0402 smd - ERJ-2RKF3740X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P374LTR-ND.
390 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ391X
Order 'res 390 ohm 1/10w 5% 0402 smd - ERJ-2GEJ391X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390JCT-ND.
390 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ391X
Order 'res 390 ohm 1/10w 5% 0402 smd - ERJ-2GEJ391X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390JDKR-ND.
390 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2GEJ391X
Order 'res 390 ohm 1/10w 5% 0402 smd - ERJ-2GEJ391X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P390JTR-ND.
390K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ394X
Order 'res 390k ohm 1/10w 5% 0402 smd - ERJ-2GEJ394X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390KJCT-ND.
390K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ394X
Order 'res 390k ohm 1/10w 5% 0402 smd - ERJ-2GEJ394X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390KJDKR-ND.
390K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2GEJ394X
Order 'res 390k ohm 1/10w 5% 0402 smd - ERJ-2GEJ394X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P390KJTR-ND.
39.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ390X
Order 'res 39 ohm 1/10w 5% 0402 smd - ERJ-2GEJ390X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P39JCT-ND.
39.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ390X
Order 'res 39 ohm 1/10w 5% 0402 smd - ERJ-2GEJ390X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P39JDKR-ND.
39.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2GEJ390X
Order 'res 39 ohm 1/10w 5% 0402 smd - ERJ-2GEJ390X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P39JTR-ND.
3.90K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ392X
Order 'res 3.9k ohm 1/10w 5% 0402 smd - ERJ-2GEJ392X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.9KJCT-ND.
39.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ393X
Order 'res 39k ohm 1/10w 5% 0402 smd - ERJ-2GEJ393X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P39KJCT-ND.
39.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ393X
Order 'res 39k ohm 1/10w 5% 0402 smd - ERJ-2GEJ393X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P39KJDKR-ND.
Options for 374 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF3740X
Send this link via E-Mail
Help With This Screen
