374 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF3740X
RES 374 OHM 1/10W 1% 0402 SMD - ERJ-2RKF3740X
| Digi-Key Part Number | P374LCT-ND |
10 50 200 1000 |
.09800 .05300 .03040 .02074 |
Extended Price
0.98 2.65 6.08 20.74 |
| Manufacturer Part Number | ERJ-2RKF3740X | |||
| Description | RES 374 OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | 62170 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF3740X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 374 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF3740X ERJ2RKF3740X P374LCT ND P374LCTND P374LCT |
ERJ-2RKF3740X Specification Sheet
RES 374 OHM 1/10W 1% 0402 SMD - ERJ-2RKF3740X (P374LCT-ND)
Related parts 374 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF3740X374 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF3740V
Order 'res 374 ohm 1/10w 1% 0603 smd - ERJ-3EKF3740V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P374HCT-ND.
37.4 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF37R4V
Order 'res 37.4 ohm 1/10w 1% 0603 smd - ERJ-3EKF37R4V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P37.4HCT-ND.
374 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF3740V
Order 'res 374 ohm 1/10w 1% 0603 smd - ERJ-3EKF3740V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P374HDKR-ND.
37.4 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF37R4V
Order 'res 37.4 ohm 1/10w 1% 0603 smd - ERJ-3EKF37R4V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P37.4HDKR-ND.
37.4 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF37R4X
Order 'res 37.4 ohm 1/10w 1% 0402 smd - ERJ-2RKF37R4X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P37.4LCT-ND.
374 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF3740X
Order 'res 374 ohm 1/10w 1% 0402 smd - ERJ-2RKF3740X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P374LCT-ND.
374 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF3740X
Order 'res 374 ohm 1/10w 1% 0402 smd - ERJ-2RKF3740X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P374LDKR-ND.
37.4 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF37R4X
Order 'res 37.4 ohm 1/10w 1% 0402 smd - ERJ-2RKF37R4X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P37.4LDKR-ND.
374 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF3740U
Order 'res 374 ohm 1/2w 1% 1210 smd - ERJ-14NF3740U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P374AACT-ND.
37.4 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF37R4U
Order 'res 37.4 ohm 1/2w 1% 1210 smd - ERJ-14NF37R4U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P37.4AACT-ND.
374 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF3740V
Order 'res 374 ohm 1/8w 1% 0805 smd - ERJ-6ENF3740V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P374CCT-ND.
37.4 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF37R4V
Order 'res 37.4 ohm 1/8w 1% 0805 smd - ERJ-6ENF37R4V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P37.4CCT-ND.
374 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF3740V
Order 'res 374 ohm 1/8w 1% 0805 smd - ERJ-6ENF3740V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P374CDKR-ND.
37.4 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF37R4V
Order 'res 37.4 ohm 1/8w 1% 0805 smd - ERJ-6ENF37R4V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P37.4CDKR-ND.
37.4 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF37R4V
Order 'res 37.4 ohm 1/4w 1% 1206 smd - ERJ-8ENF37R4V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P37.4FCT-ND.
Options for 374 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF3740X
Send this link via E-Mail
Help With This Screen
