CAP 3.3UF 63V METAL POLY - B32522C335J - Capacitors
| Digi-Key Part Number | 495-1130-ND |
1 10 100 500 1000 5000 10000 |
1.87000 1.40100 1.05080 .74720 .62111 .59776 .58375 |
Extended Price
1.87 14.01 105.08 373.60 621.11 2988.80 5837.50 |
| Manufacturer Part Number | B32522C335J | |||
| Description | CAP 3.3UF 63V METAL POLY | |||
| Quantity Available | 707 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32522C335J |
| Vendor | EPCOS Inc. |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 3.300 µF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 63.000 VDC [Max] |
| Voltage | 40.000 VAC [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Lead Spacing | 15.000 mm [Typ] |
| Lead Length | 6.000 mm [Typ] |
| Length | 18.000 mm [Typ] |
| Height | 11.000 mm [Max] |
| Thickness | 6.0000 mm [Max] |
| Packaging | Bulk |
| B | 6.000 mm [Max] |
| b. | 6.00 mm [Max] |
| d. | 0.800 mm [Typ] |
| e. | 15.00 mm [Typ] |
| H | 11.000 mm [Max] |
| h. | 11.0 mm [Max] |
| L | 18.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32522C335J B32522C335J 495 1130 ND 4951130ND 495-1130 |
B32522C335J Specification Sheet
CAP 3.3UF 63V METAL POLY - B32522C335J (495-1130-ND) - Capacitors
Related parts Capacitors:CAP 3.3UF 63V METAL POLY - B32522C335J
Order 'cap 3.3uf 63v metal poly - B32522C335J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1130-ND.
CAP .22UF 10% 63V METAL POLY - B32559C224K000
Order 'cap .22uf 10% 63v metal poly - B32559C224K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2814-ND.
CAP .22UF 10% 63V METAL POLY - B32559C224K289
Order 'cap .22uf 10% 63v metal poly - B32559C224K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2815-3-ND.
CAP .33UF 10% 63V METAL POLY - B32559C334K000
Order 'cap .33uf 10% 63v metal poly - B32559C334K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2816-ND.
CAP .33UF 10% 63V METAL POLY - B32559C334K289
Order 'cap .33uf 10% 63v metal poly - B32559C334K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2817-3-ND.
CAP .47UF 10% 63V METAL POLY - B32559C474K000
Order 'cap .47uf 10% 63v metal poly - B32559C474K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2818-ND.
CAP .47UF 10% 63V METAL POLY - B32559C474K289
Order 'cap .47uf 10% 63v metal poly - B32559C474K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2819-3-ND.
CAP .68UF 10% 63V METAL POLY - B32559C684K000
Order 'cap .68uf 10% 63v metal poly - B32559C684K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2820-ND.
CAP .68UF 10% 63V METAL POLY - B32559C684K289
Order 'cap .68uf 10% 63v metal poly - B32559C684K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2821-3-ND.
CAP 1.0UF 10% 63V METAL POLY - B32559C105K000
Order 'cap 1.0uf 10% 63v metal poly - B32559C105K000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2822-ND.
CAP 1.0UF 10% 63V METAL POLY - B32559C105K289
Order 'cap 1.0uf 10% 63v metal poly - B32559C105K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2823-3-ND.
CAP 1.0UF 10% 63V METAL POLY - B32559C0105K001
Order 'cap 1.0uf 10% 63v metal poly - B32559C0105K001' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32559C0105K001-ND.
CAP .22UF 10% 63V METAL POLY - B32559C0224K001
Order 'cap .22uf 10% 63v metal poly - B32559C0224K001' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32559C0224K001-ND.
CAP .33UF 10% 63V METAL POLY - B32559C0334K001
Order 'cap .33uf 10% 63v metal poly - B32559C0334K001' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32559C0334K001-ND.
CAP .47UF 10% 63V METAL POLY - B32559C0474K001
Order 'cap .47uf 10% 63v metal poly - B32559C0474K001' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32559C0474K001-ND.
Send this link via E-Mail
Help With This Screen