RES 36K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ363V
| Digi-Key Part Number | P36KACT-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | ERJ-6GEYJ363V | |||
| Description | RES 36K OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 3680 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6GEYJ363V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 36.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6GEYJ363V ERJ6GEYJ363V P36KACT ND P36KACTND P36KACT |
ERJ-6GEYJ363V Specification Sheet
RES 36K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ363V (P36KACT-ND)
Related parts:RES 36K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ363V
Order 'res 36k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ363V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36KACT-ND.
RES 36K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ363V
Order 'res 36k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ363V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36KADKR-ND.
RES 36K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ363V
Order 'res 36k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ363V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P36KATR-ND.
RES 3.6K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ362V
Order 'res 3.6k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ362V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.6KACT-ND.
RES 3.6K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ362V
Order 'res 3.6k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ362V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.6KADKR-ND.
RES 3.6K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ362V
Order 'res 3.6k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ362V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.6KATR-ND.
RES 3.6K OHM 1/8W 5% 0805 SMD - 9C08052A3601JLHFT
Order 'res 3.6k ohm 1/8w 5% 0805 smd - 9C08052A3601JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6KACT-ND.
RES 36K OHM 1/8W 5% 0805 SMD - 9C08052A3602JLHFT
Order 'res 36k ohm 1/8w 5% 0805 smd - 9C08052A3602JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36KACT-ND.
RES 3.6K OHM 1/8W 5% 0805 SMD - 9C08052A3601JLHFT
Order 'res 3.6k ohm 1/8w 5% 0805 smd - 9C08052A3601JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6KADKR-ND.
RES 36K OHM 1/8W 5% 0805 SMD - 9C08052A3602JLHFT
Order 'res 36k ohm 1/8w 5% 0805 smd - 9C08052A3602JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36KADKR-ND.
RES 36K OHM 1/8W 5% 0805 SMD - RC0805JR-0736KL
Order 'res 36k ohm 1/8w 5% 0805 smd - RC0805JR-0736KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36KARCT-ND.
RES 3.6K OHM 1/8W 5% 0805 SMD - RC0805JR-073K6L
Order 'res 3.6k ohm 1/8w 5% 0805 smd - RC0805JR-073K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6KARCT-ND.
RES 36K OHM 1/8W 5% 0805 SMD - RC0805JR-0736KL
Order 'res 36k ohm 1/8w 5% 0805 smd - RC0805JR-0736KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36KARDKR-ND.
RES 3.6K OHM 1/8W 5% 0805 SMD - RC0805JR-073K6L
Order 'res 3.6k ohm 1/8w 5% 0805 smd - RC0805JR-073K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6KARDKR-ND.
RES 36K OHM 1/8W 5% 0805 SMD - RC0805JR-0736KL
Order 'res 36k ohm 1/8w 5% 0805 smd - RC0805JR-0736KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-36KARTR-ND.
Send this link via E-Mail
Help With This Screen