RES 36 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ360X
| Digi-Key Part Number | P36JCT-ND |
10 50 200 1000 |
.08100 .04360 .02510 .01711 |
Extended Price
0.81 2.18 5.02 17.11 |
| Manufacturer Part Number | ERJ-2GEJ360X | |||
| Description | RES 36 OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | 5690 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2GEJ360X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 36.0 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2GEJ360X ERJ2GEJ360X P36JCT ND P36JCTND P36JCT |
ERJ-2GEJ360X Specification Sheet
RES 36 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ360X (P36JCT-ND)
Related parts:RES 36 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ360X
Order 'res 36 ohm 1/16w 5% 0402 smd - ERJ-2GEJ360X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36JCT-ND.
RES 36 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ360X
Order 'res 36 ohm 1/16w 5% 0402 smd - ERJ-2GEJ360X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36JDKR-ND.
RES 36 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ360X
Order 'res 36 ohm 1/16w 5% 0402 smd - ERJ-2GEJ360X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P36JTR-ND.
RES 36 OHM 1/16W 5% 0402 SMD - 9C04021A36R0JLHF3
Order 'res 36 ohm 1/16w 5% 0402 smd - 9C04021A36R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36JCT-ND.
RES 36 OHM 1/16W 5% 0402 SMD - 9C04021A36R0JLHF3
Order 'res 36 ohm 1/16w 5% 0402 smd - 9C04021A36R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36JDKR-ND.
RES 36 OHM 1/16W 5% 0402 SMD - RC0402JR-0736RL
Order 'res 36 ohm 1/16w 5% 0402 smd - RC0402JR-0736RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36JRCT-ND.
RES 36 OHM 1/16W 5% 0402 SMD - RC0402JR-0736RL
Order 'res 36 ohm 1/16w 5% 0402 smd - RC0402JR-0736RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-36JRDKR-ND.
RES 36 OHM 1/16W 5% 0402 SMD - RC0402JR-0736RL
Order 'res 36 ohm 1/16w 5% 0402 smd - RC0402JR-0736RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-36JRTR-ND.
RES 36 OHM 1/16W 5% 0402 SMD - 9C04021A36R0JLHF3
Order 'res 36 ohm 1/16w 5% 0402 smd - 9C04021A36R0JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-36JTR-ND.
RES 3.6 OHM 1/16W 5% 0402 SMD - CRCW04023R60JNED
Order 'res 3.6 ohm 1/16w 5% 0402 smd - CRCW04023R60JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.6JCT-ND.
RES 36 OHM 1/16W 5% 0402 SMD - CRCW040236R0JNED
Order 'res 36 ohm 1/16w 5% 0402 smd - CRCW040236R0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-36JCT-ND.
RES 3.6 OHM 1/16W 5% 0402 SMD - CRCW04023R60JNED
Order 'res 3.6 ohm 1/16w 5% 0402 smd - CRCW04023R60JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.6JDKR-ND.
RES 36 OHM 1/16W 5% 0402 SMD - CRCW040236R0JNED
Order 'res 36 ohm 1/16w 5% 0402 smd - CRCW040236R0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-36JDKR-ND.
RES 3.6 OHM 1/16W 5% 0402 SMD - CRCW04023R60JNED
Order 'res 3.6 ohm 1/16w 5% 0402 smd - CRCW04023R60JNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.6JTR-ND.
RES 36 OHM 1/16W 5% 0402 SMD - CRCW040236R0JNED
Order 'res 36 ohm 1/16w 5% 0402 smd - CRCW040236R0JNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-36JTR-ND.
Send this link via E-Mail
Help With This Screen