RESISTOR .36 OHM 1/8W 1% 0402 - ERJ-2BQFR36X - Resistors
| Digi-Key Part Number | P.36AKCT-ND |
10 50 200 1000 |
.67800 .36460 .20945 .14291 |
Extended Price
6.78 18.23 41.89 142.91 |
| Manufacturer Part Number | ERJ-2BQFR36X | |||
| Description | RESISTOR .36 OHM 1/8W 1% 0402 | |||
| Quantity Available | 9460 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2BQFR36X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.36 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | ±250ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2BQFR36X ERJ2BQFR36X P 36AKCT ND P36AKCTND P.36AKCT |
ERJ-2BQFR36X Specification Sheet
RESISTOR .36 OHM 1/8W 1% 0402 - ERJ-2BQFR36X (P.36AKCT-ND) - Resistors
Related parts Resistors:RESISTOR 3.6 OHM 1/4W 5% 1210 - ERJ-14YJ3R6U
Order 'resistor 3.6 ohm 1/4w 5% 1210 - ERJ-14YJ3R6U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.6VDKR-ND.
RESISTOR 3.6 OHM 1/2W 5% 2010 - ERJ-12ZYJ3R6U
Order 'resistor 3.6 ohm 1/2w 5% 2010 - ERJ-12ZYJ3R6U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.6WDKR-ND.
RESISTOR 36 OHM 1/32W 5% 01005 - ERJ-XGNJ360Y
Order 'resistor 36 ohm 1/32w 5% 01005 - ERJ-XGNJ360Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-XGNJ360Y-ND.
RESISTOR 36 OHM 1/4W .5% 1210 - ERA-14HD360U
Order 'resistor 36 ohm 1/4w .5% 1210 - ERA-14HD360U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36APDKR-ND.
RESISTOR .36 OHM 1/8W 1% 0402 - ERJ-2BQFR36X
Order 'resistor .36 ohm 1/8w 1% 0402 - ERJ-2BQFR36X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.36AKCT-ND.
RESISTOR .36 OHM 1/8W 1% 0402 - ERJ-2BQFR36X
Order 'resistor .36 ohm 1/8w 1% 0402 - ERJ-2BQFR36X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.36AKTR-ND.
RESISTOR .36 OHM 1/8W 1% 0402 - ERJ-2BQFR36X
Order 'resistor .36 ohm 1/8w 1% 0402 - ERJ-2BQFR36X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.36AKDKR-ND.
RESISTOR .047 OHM 1/8W 5% 0402 - ERJ-2BWJR047X
Order 'resistor .047 ohm 1/8w 5% 0402 - ERJ-2BWJR047X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.047AMCT-ND.
RESISTOR .047 OHM 1/8W 5% 0402 - ERJ-2BWJR047X
Order 'resistor .047 ohm 1/8w 5% 0402 - ERJ-2BWJR047X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.047AMTR-ND.
RESISTOR .051 OHM 1/8W 5% 0402 - ERJ-2BWJR051X
Order 'resistor .051 ohm 1/8w 5% 0402 - ERJ-2BWJR051X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.051AMCT-ND.
RESISTOR .051 OHM 1/8W 5% 0402 - ERJ-2BWJR051X
Order 'resistor .051 ohm 1/8w 5% 0402 - ERJ-2BWJR051X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.051AMTR-ND.
RESISTOR .056 OHM 1/8W 5% 0402 - ERJ-2BWJR056X
Order 'resistor .056 ohm 1/8w 5% 0402 - ERJ-2BWJR056X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.056AMCT-ND.
RESISTOR .056 OHM 1/8W 5% 0402 - ERJ-2BWJR056X
Order 'resistor .056 ohm 1/8w 5% 0402 - ERJ-2BWJR056X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.056AMTR-ND.
RESISTOR .062 OHM 1/8W 5% 0402 - ERJ-2BWJR062X
Order 'resistor .062 ohm 1/8w 5% 0402 - ERJ-2BWJR062X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.062AMCT-ND.
RESISTOR .062 OHM 1/8W 5% 0402 - ERJ-2BWJR062X
Order 'resistor .062 ohm 1/8w 5% 0402 - ERJ-2BWJR062X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.062AMTR-ND.
Send this link via E-Mail
Help With This Screen