36.5 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF36R5X
RES 36.5 OHM 1/10W 1% 0402 SMD - ERJ-2RKF36R5X - Resistors
| Digi-Key Part Number | P36.5LTR-ND |
10000 30000 50000 100000 250000 500000 |
.00851 .00756 .00630 .00523 .00473 .00425 |
Extended Price
85.10 226.80 315.00 523.00 1182.50 2125.00 |
| Manufacturer Part Number | ERJ-2RKF36R5X | |||
| Description | RES 36.5 OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | 70000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF36R5X |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 36.5 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF36R5X ERJ2RKF36R5X P36 5LTR ND P365LTRND P36.5LTR |
ERJ-2RKF36R5X Specification Sheet
RES 36.5 OHM 1/10W 1% 0402 SMD - ERJ-2RKF36R5X (P36.5LTR-ND) - Resistors
Related parts 36.5 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF36R5X36.5 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF36R5V
Order 'res 36.5 ohm 1/10w 1% 0603 smd - ERJ-3EKF36R5V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36.5HCT-ND.
365 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF3650V
Order 'res 365 ohm 1/10w 1% 0603 smd - ERJ-3EKF3650V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P365HCT-ND.
36.5 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF36R5V
Order 'res 36.5 ohm 1/10w 1% 0603 smd - ERJ-3EKF36R5V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36.5HDKR-ND.
365 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF3650V
Order 'res 365 ohm 1/10w 1% 0603 smd - ERJ-3EKF3650V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P365HDKR-ND.
36.5 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3EKF36R5V
Order 'res 36.5 ohm 1/10w 1% 0603 smd - ERJ-3EKF36R5V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P36.5HTR-ND.
365 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-3EKF3650V
Order 'res 365 ohm 1/10w 1% 0603 smd - ERJ-3EKF3650V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P365HTR-ND.
365 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF3650X
Order 'res 365 ohm 1/10w 1% 0402 smd - ERJ-2RKF3650X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P365LCT-ND.
36.5 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF36R5X
Order 'res 36.5 ohm 1/10w 1% 0402 smd - ERJ-2RKF36R5X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36.5LCT-ND.
365 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF3650X
Order 'res 365 ohm 1/10w 1% 0402 smd - ERJ-2RKF3650X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P365LDKR-ND.
36.5 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF36R5X
Order 'res 36.5 ohm 1/10w 1% 0402 smd - ERJ-2RKF36R5X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36.5LDKR-ND.
365 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF3650X
Order 'res 365 ohm 1/10w 1% 0402 smd - ERJ-2RKF3650X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P365LTR-ND.
36.5 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF36R5X
Order 'res 36.5 ohm 1/10w 1% 0402 smd - ERJ-2RKF36R5X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P36.5LTR-ND.
365 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERA-3AEB3650V
Order 'res 365 ohm 1/10w .1% 0603 smd - ERA-3AEB3650V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERA-3AEB3650V-ND.
36.5 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF36R5U
Order 'res 36.5 ohm 1/2w 1% 1210 smd - ERJ-14NF36R5U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36.5AACT-ND.
365 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF3650U
Order 'res 365 ohm 1/2w 1% 1210 smd - ERJ-14NF3650U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P365AACT-ND.
Options for 36.5 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-2RKF36R5X
Send this link via E-Mail
Help With This Screen
