RES 36.5 OHM 1/10W 1% 0402 SMD - ERJ-2RKF36R5X
36.5 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF36R5X
| Digi-Key Part Number | P36.5LDKR-ND |
10 50 200 1000 |
.09800 .05300 .03040 .02074 |
Extended Price
0.98 2.65 6.08 20.74 |
| Manufacturer Part Number | ERJ-2RKF36R5X | |||
| Description | RES 36.5 OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF36R5X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 36.5 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF36R5X ERJ2RKF36R5X P36 5LDKR ND P365LDKRND P36.5LDKR |
ERJ-2RKF36R5X Specification Sheet
RES 36.5 OHM 1/10W 1% 0402 SMD - ERJ-2RKF36R5X (P36.5LDKR-ND)
Related parts 36.5 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF36R5XRES 36.5 OHM 1/10W 1% 0402 SMD - ERJ-2RKF36R5X
Order 'res 36.5 ohm 1/10w 1% 0402 smd - ERJ-2RKF36R5X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36.5LCT-ND.
RES 36.5 OHM 1/10W 1% 0402 SMD - ERJ-2RKF36R5X
Order 'res 36.5 ohm 1/10w 1% 0402 smd - ERJ-2RKF36R5X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36.5LDKR-ND.
RES 36.5 OHM 1/10W 1% 0402 SMD - ERJ-2RKF36R5X
Order 'res 36.5 ohm 1/10w 1% 0402 smd - ERJ-2RKF36R5X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P36.5LTR-ND.
RES 36 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ360X
Order 'res 36 ohm 1/10w 5% 0402 smd - ERJ-2GEJ360X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36JCT-ND.
RES 36 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ360X
Order 'res 36 ohm 1/10w 5% 0402 smd - ERJ-2GEJ360X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36JDKR-ND.
RES 36 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ360X
Order 'res 36 ohm 1/10w 5% 0402 smd - ERJ-2GEJ360X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P36JTR-ND.
RES 3.6K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ362X
Order 'res 3.6k ohm 1/10w 5% 0402 smd - ERJ-2GEJ362X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.6KJCT-ND.
RES 36K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ363X
Order 'res 36k ohm 1/10w 5% 0402 smd - ERJ-2GEJ363X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36KJCT-ND.
RES 3.6K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ362X
Order 'res 3.6k ohm 1/10w 5% 0402 smd - ERJ-2GEJ362X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.6KJDKR-ND.
RES 36K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ363X
Order 'res 36k ohm 1/10w 5% 0402 smd - ERJ-2GEJ363X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36KJDKR-ND.
RES 36K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ363X
Order 'res 36k ohm 1/10w 5% 0402 smd - ERJ-2GEJ363X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P36KJTR-ND.
RES 3.6K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ362X
Order 'res 3.6k ohm 1/10w 5% 0402 smd - ERJ-2GEJ362X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.6KJTR-ND.
RES 390 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ391X
Order 'res 390 ohm 1/10w 5% 0402 smd - ERJ-2GEJ391X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390JCT-ND.
RES 390 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ391X
Order 'res 390 ohm 1/10w 5% 0402 smd - ERJ-2GEJ391X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390JDKR-ND.
RES 390 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ391X
Order 'res 390 ohm 1/10w 5% 0402 smd - ERJ-2GEJ391X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P390JTR-ND.
Options for 36.5 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF36R5X
Send this link via E-Mail
Help With This Screen
