0.22µF Film Capacitor EPCOS Inc Radial 63V B32520C224J
CAP .22UF 63V METAL POLY - B32520C224J
| Digi-Key Part Number | 495-1107-ND |
1 10 100 500 1000 5000 10000 |
.47000 .31600 .22280 .15390 .12150 .10530 .10125 |
Extended Price
0.47 3.16 22.28 76.95 121.50 526.50 1012.50 |
| Manufacturer Part Number | B32520C224J | |||
| Description | CAP .22UF 63V METAL POLY | |||
| Quantity Available | 53613 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32520C224J |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 0.22µF |
| Voltage - Rated | 63V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polyester Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.295" (7.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 200000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Features | General Purpose |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32520C224J B32520C224J 495 1107 ND 4951107ND 495-1107 |
B32520C224J Specification Sheet
CAP .22UF 63V METAL POLY - B32520C224J (495-1107-ND)
Related parts 0.22µF Film Capacitor EPCOS Inc Radial 63V B32520C224J0.22µF Film Capacitor EPCOS Inc Radial 63V B32520C224J
Order 'cap .22uf 63v metal poly - B32520C224J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1107-ND.
0.22µF Film Capacitor EPCOS Inc Radial 63V B32529C224J
Order 'cap .22uf 63v metal poly - B32529C224J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1106-ND.
2.2µF Film Capacitor EPCOS Inc Radial 63V B32521C225J
Order 'cap 2.2uf 63v metal poly - B32521C225J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1125-ND.
2.2µF Film Capacitor EPCOS Inc Radial 63V B32522C225J
Order 'cap 2.2uf 63v metal poly - B32522C225J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1126-ND.
2.2µF Film Capacitor EPCOS Inc Radial 63V B32529D225J
Order 'cap 2.2uf 63v metal poly - B32529D225J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1127-ND.
2.2µF Film Capacitor EPCOS Inc Radial 63V B32520C225J
Order 'cap 2.2uf 63v metal poly - B32520C225J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1128-ND.
0.22µF Film Capacitor EPCOS Inc Radial 63V B32529C224J189
Order 'cap .22uf 63v metal poly - B32529C224J189' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2522-2-ND.
0.22µF Film Capacitor EPCOS Inc Radial 63V B32529C224J289
Order 'cap .22uf 63v metal poly - B32529C224J289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2522-3-ND.
0.22µF Film Capacitor EPCOS Inc Radial 63V B32529C224K189
Order 'cap .22uf 63v metal poly - B32529C224K189' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2524-2-ND.
0.22µF Film Capacitor EPCOS Inc Radial 63V B32529C224K289
Order 'cap .22uf 63v metal poly - B32529C224K289' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2524-3-ND.
0.22µF Film Capacitor EPCOS Inc Radial 63V B32529C224K
Order 'cap .22uf 63v metal poly - B32529C224K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2524-ND.
22µF Film Capacitor EPCOS Inc Radial 63V B32523R0226K
Order 'cap 22uf 63v metal poly - B32523R0226K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-4096-ND.
EPCOS Inc Undefined Family Undefined Category B32524R0226K
Order 'cap 22uf 63v metal poly - B32524R0226K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32524R0226K-ND.
EPCOS Inc Undefined Family Undefined Category B32526R0226K
Order 'cap 22uf 63v metal poly - B32526R0226K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B32526R0226K-ND.
1000pF Film Capacitor EPCOS Inc Radial 63V B32529C102J
Order 'cap .001uf 63v metal poly - B32529C102J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1091-ND.
Options for 0.22µF Film Capacitor EPCOS Inc Radial 63V B32520C224J
Send this link via E-Mail
Help With This Screen
