RES 360K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ364V - Resistors
| Digi-Key Part Number | P360KADKR-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | ERJ-6GEYJ364V | |||
| Description | RES 360K OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6GEYJ364V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 360K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6GEYJ364V ERJ6GEYJ364V P360KADKR ND P360KADKRND P360KADKR |
ERJ-6GEYJ364V Specification Sheet
RES 360K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ364V (P360KADKR-ND) - Resistors
Related parts Resistors:RES 360K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ364V
Order 'res 360k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ364V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P360KACT-ND.
RES 360K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ364V
Order 'res 360k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ364V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P360KADKR-ND.
RES 360K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ364V
Order 'res 360k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ364V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P360KATR-ND.
RES 360K OHM 1/8W 5% 0805 SMD - 9C08052A3603JLHFT
Order 'res 360k ohm 1/8w 5% 0805 smd - 9C08052A3603JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360KACT-ND.
RES 360K OHM 1/8W 5% 0805 SMD - 9C08052A3603JLHFT
Order 'res 360k ohm 1/8w 5% 0805 smd - 9C08052A3603JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360KADKR-ND.
RES 360K OHM 1/8W 5% 0805 SMD - RC0805JR-07360KL
Order 'res 360k ohm 1/8w 5% 0805 smd - RC0805JR-07360KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360KARCT-ND.
RES 360K OHM 1/8W 5% 0805 SMD - RC0805JR-07360KL
Order 'res 360k ohm 1/8w 5% 0805 smd - RC0805JR-07360KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360KARDKR-ND.
RES 360K OHM 1/8W 5% 0805 SMD - RC0805JR-07360KL
Order 'res 360k ohm 1/8w 5% 0805 smd - RC0805JR-07360KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-360KARTR-ND.
RES 360K OHM 1/8W 5% 0805 SMD - 9C08052A3603JLHFT
Order 'res 360k ohm 1/8w 5% 0805 smd - 9C08052A3603JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-360KATR-ND.
RES 360K OHM 1/8W 5% 0805 SMD - CRCW0805360KJNEA
Order 'res 360k ohm 1/8w 5% 0805 smd - CRCW0805360KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-360KACT-ND.
RES 360K OHM 1/8W 5% 0805 SMD - CRCW0805360KJNEA
Order 'res 360k ohm 1/8w 5% 0805 smd - CRCW0805360KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-360KADKR-ND.
RES 360K OHM 1/8W 5% 0805 SMD - CRCW0805360KJNEA
Order 'res 360k ohm 1/8w 5% 0805 smd - CRCW0805360KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-360KATR-ND.
RES 360K OHM 1/8W 5% 0805 SMD - CRCW0805360KJNTA
Order 'res 360k ohm 1/8w 5% 0805 smd - CRCW0805360KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805360KJNTA-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - ERJ-6GEY0R00V
Order 'res 0.0 ohm 1/8w 5% 0805 smd - ERJ-6GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0ACT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - ERJ-6GEY0R00V
Order 'res 0.0 ohm 1/8w 5% 0805 smd - ERJ-6GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0ADKR-ND.
Send this link via E-Mail
Help With This Screen